XLamp® Element G (XE-G) LEDs
Cree LED’s XE-G LEDs have a small footprint, making them ideal for a variety of applications
Cree LED XLamp Element G (XE-G) LEDs are breakthrough solutions for color-mixing lighting applications that require high levels of light output and full control over the spectral content. XE-G LEDs are available in 17 different colors plus a complete portfolio of white options, giving lighting manufacturers unprecedented flexibility to change and optimize their product's light output properties. The XE-G's 2.05 mm x 1.6 mm footprint package includes a variety of combinations of features for LEDs including a large isolated thermal pad, ESD protection, and minimal spacing between the LED chip and the edge of the package.
The XE-G platform is consistent across all colors in key LED design parameters, including package size, PCB footprint, anode/cathode orientation, optical source size, optical source location, and ESD protection. This consistency makes it easy to reuse core design elements, such as PCBs and optics, across a wide range of designs.
- White
- Violet
- Royal blue
- Blue
- PC blue
- Cyan
- PC cyan
- Green
- PC lime
- PC mint
- Amber
- PC amber
- PC yellow
- Red-orange
- PC red-orange
- Red
- PC red
- Photo red
- Maximum drive current: 3 A
- Reflow-solderable
- JEDEC J-STD 020C compatible
- Unlimited floor life at ≤ 30°C/85% RH
- UL recognized component (E349212)
- Indoor directional lighting
- Architectural lighting
- Entertainment lighting
- Aftermarket automotive lighting
XE-G LEDs - Color
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XEGARY-H0-0000-000-000000K2001 | XLAMP XEG ROYAL BLUE LED | 2239 - Immediate | $1.55 | View Details |
![]() | ![]() | XEGAGR-H0-0000-000-000000T6001 | XLAMP XEG GREEN LED | 4867 - Immediate | $1.55 | View Details |
![]() | ![]() | XEGABL-H0-0000-000-000000P3001 | XLAMP XEG BLUE LED | 1393 - Immediate | $1.55 | View Details |
![]() | ![]() | XEGARD-H0-0000-000-000000R5001 | XLAMP XEG RED LED | 5097 - Immediate | $2.07 | View Details |
![]() | ![]() | XEGAPM-H0-0000-000-000000V2001 | XLAMP XEG PC MINT LED | 3470 - Immediate | $2.07 | View Details |
![]() | ![]() | XEGAPY-H0-0000-000-000000U5001 | XLAMP XEG PC YELLOW LED | 7377 - Immediate | $2.07 | View Details |
![]() | ![]() | XEGAPB-H0-0000-000-000000Q5001 | XLAMP XEG PC BLUE LED | 2138 - Immediate | $2.07 | View Details |
![]() | ![]() | XEGACY-H0-0000-000-000000S5001 | XLAMP XEG CYAN LED | 1182 - Immediate | $1.86 | View Details |
![]() | ![]() | XEGAPL-H0-0000-000-000000V3001 | XLAMP XEG PC LIME LED | 2486 - Immediate | $2.07 | View Details |
![]() | ![]() | XEGAPC-H0-0000-000-000000U2001 | XLAMP XEG PC CYAN LED | 2186 - Immediate | $2.07 | View Details |
XE-G LEDs - White
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XEGAWT-H0-0000-000-000000U30DV | LED XLAMP COOL WHITE 5700K 3SMD | 0 - Immediate | $1.65 | View Details |
![]() | ![]() | XEGAWT-H0-0000-000-00000BU20E4 | LED XLAMP NEUT WHT 4500K 3SMD | 2675 - Immediate | $1.65 | View Details |
![]() | ![]() | XEGAWT-H0-0000-000-00000BU20E3 | LED XLAMP COOL WHITE 5000K 3SMD | 426 - Immediate | $1.65 | View Details |
![]() | ![]() | XEGAWT-H0-0000-000-000000U30DT | LED XLAMP COOL WHITE 7000K 3SMD | 2518 - Immediate | $1.65 | View Details |
![]() | ![]() | XEGAWT-H0-0000-000-00000BU20E5 | LED XLAMP NEUT WHT 4000K 3SMD | 2395 - Immediate | $1.65 | View Details |
![]() | ![]() | XEGAWT-H0-0000-000-000000U30E2 | LED XLAMP COOL WHITE 5700K 3SMD | 3605 - Immediate | $1.77 | View Details |
![]() | ![]() | XEGAWT-H0-0000-000-00000BU20DT | LED XLAMP COOL WHITE 7000K 3SMD | 0 - Immediate | $1.03 | View Details |
![]() | ![]() | XEGAWT-H0-0000-000-000000U20DV | LED XLAMP COOL WHITE 5700K 3SMD | 0 - Immediate | $1.03 | View Details |
![]() | ![]() | XEGAWT-H0-0000-000-00000BU20DV | LED XLAMP COOL WHITE 5700K 3SMD | 0 - Immediate | $1.03 | View Details |
![]() | ![]() | XEGAWT-H0-0000-000-000000U20DT | LED XLAMP COOL WHITE 7000K 3SMD | 0 - Immediate | $1.03 | View Details |