X1/Y1 Safety Certified Multilayer Ceramic Capacitors

The Holy Stone SCC series multilayer capacitor's unique design and form factor meets X1/Y1 agency requirements in an SMD package

Image of Holy Stone X1/Y1 Safety Certified Multilayer Ceramic CapacitorsHoly Stone Enterprise Co., Ltd. safety-certified ceramic capacitors (SCC series) are typically used in line-to-line (X) circuit applications, where a failure would not result in electrical shock, and in line-to-ground (Y) circuit applications, where failure could cause or lead to electrical shock. Safety-recognized ceramic capacitors can also be used for isolation between telecommunication network voltage (TNV) and safety extra low voltage (SELV) in modems.

X1 and Y1 MLCCs are specifically designed to replace through-hole safety disc capacitors while still meeting industry and agency standards and creepage requirements. These capacitors are available in 250 VAC, 300 VAC, and 400 VAC classes. Capacitance values ranging from 100 pF to 1800 pF are available with an X7R temperature coefficient, and 10 pF to 100 pF with an NPO temperature coefficient, in 3906, 4007, and 4012 sizes to cover the available capacitance ranges. Advantages include reduced PCB real estate and height, lower assembly costs, and the elimination of both manual and automated lead-forming operations before PCB assembly processes.

Features
  • Suitable for reflow and wave soldering
  • Tape and reel packaging for automatic insertion
  • RoHS compliant and lead-free
  • Certification by UL E300818, TUV R50556303, and CQC 22001362296
  • Available with Superterm® flexible/soft termination
  • Available with proprietary arc prevention coating (X7R only)
Applications
  • Telecommunications equipment, including telephones, modems, and other devices
  • Electronic equipment and appliances require protection from transient surges or lightning
  • Network infrastructures
  • LED and ballast lighting
  • Electric and hybrid automobiles in charging circuitry, and inverters/converters for charging stations
  • All power management
  • Power adapters and USB chargers

X1/Y1 Safety Certified Multilayer Ceramic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP CER 220PF 400VAC X1/Y1 X7R 3SCC3906X221K8C2TZCAP CER 220PF 400VAC X1/Y1 X7R 31000 - Immediate$0.67View Details
CAP CER 1000PF 400VAC X1/Y1 X7RSCC4012X102K8C2TZCAP CER 1000PF 400VAC X1/Y1 X7R261 - Immediate$0.92View Details
CAP CER 1800PF 400VAC X1/Y1 X7RSCC4012X182K8C2TZCAP CER 1800PF 400VAC X1/Y1 X7R700 - Immediate$0.96View Details
CAP CER 470PF 400VAC X1/Y1 X7R 3SCC3906X471K8C2TSCAP CER 470PF 400VAC X1/Y1 X7R 31128 - Immediate$0.67View Details
CAP CER 1500PF 400VAC X1/Y1 X7RSCC4012X152K8C2TZCAP CER 1500PF 400VAC X1/Y1 X7R148 - Immediate$0.92View Details
CAP CER 1800PF 400VAC X1/Y1 X7RSCC4012X182K8C2TSCAP CER 1800PF 400VAC X1/Y1 X7R650 - Immediate$0.92View Details
CAP CER 220PF 400VAC X1/Y1 X7R 3SCC3906X221K8C2TSCAP CER 220PF 400VAC X1/Y1 X7R 3683 - Immediate$0.64View Details
CAP CER 470PF 400VAC X1/Y1 X7R 3SCC3906X471K8C2TZCAP CER 470PF 400VAC X1/Y1 X7R 31900 - Immediate$0.73View Details
CAP CER 100PF 400VAC X1/Y1 X7R 3SCC3906X101K8C2TSCAP CER 100PF 400VAC X1/Y1 X7R 32000 - Immediate$0.60View Details
CAP CER 330PF 400VAC X1/Y1 X7R 3SCC3906X331K8C2TSCAP CER 330PF 400VAC X1/Y1 X7R 3936 - Immediate$0.64View Details
CAP CER 100PF 400VAC X1/Y1 X7R 3SCC3906X101K8C2TZCAP CER 100PF 400VAC X1/Y1 X7R 3800 - Immediate$0.67View Details
CAP CER 330PF 400VAC X1/Y1 X7R 3SCC3906X331K8C2TZCAP CER 330PF 400VAC X1/Y1 X7R 3300 - Immediate$0.67View Details
CAP CER 560PF 400VAC X1/Y1 X7R 4SCC4007X561K8C2TSCAP CER 560PF 400VAC X1/Y1 X7R 4898 - Immediate$0.77View Details
CAP CER 68PPF 400VAC X1/Y1 X7R 4SCC4007X681K8C2TSCAP CER 68PPF 400VAC X1/Y1 X7R 4928 - Immediate$0.79View Details
CAP CER 560PF 400VAC X1/Y1 X7R 4SCC4007X561K8C2TZCAP CER 560PF 400VAC X1/Y1 X7R 41000 - Immediate$0.83View Details
CAP CER 1500PF 400VAC X1/Y1 X7RSCC4012X152K8C2TSCAP CER 1500PF 400VAC X1/Y1 X7R1000 - Immediate$0.86View Details
CAP CER 68PPF 400VAC X1/Y1 X7R 4SCC4007X681K8C2TZCAP CER 68PPF 400VAC X1/Y1 X7R 4900 - Immediate$0.86View Details
CAP CER 1000PF 400VAC X1/Y1 X7RSCC4012X102K8C2TSCAP CER 1000PF 400VAC X1/Y1 X7R0 - Immediate$0.25View Details
Updated: 2025-07-23
Published: 2023-03-06