74AUP1G126FW4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3.551
Unit Price: €0.35000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4.000
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.10065
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.000
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.04764
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.10065
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.20000
Datasheet

Direct


Texas Instruments
In Stock: 130.401
Unit Price: €0.24000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 29.865
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.604
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.35000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 224.832
Unit Price: €0.42494
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.06870
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G126FW4-7

DigiKey Part Number
74AUP1G126FW4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G126FW4-7
Description
IC BUFF 0.8V/3.6V X2-DFN1010-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1010-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G125FW4-7Diodes Incorporated3.55174AUP1G125FW4-7DICT-ND€0.35000Parametric Equivalent
74AUP1G125FW5-7Diodes Incorporated4.00074AUP1G125FW5-7DICT-ND€0.15000Parametric Equivalent
74AUP1G125FX4-7Diodes Incorporated074AUP1G125FX4-7-ND€0.10065Parametric Equivalent
74AUP1G125FZ4-7Diodes Incorporated2.00031-74AUP1G125FZ4-7CT-ND€0.20000Parametric Equivalent
74AUP1G126FW5-7Diodes Incorporated074AUP1G126FW5-7DI-ND€0.04764Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.06942€347.10
10.000€0.06746€674.60
15.000€0.06649€997.35
25.000€0.06540€1,635.00
35.000€0.06477€2,266.95
50.000€0.06416€3,208.00
125.000€0.06284€7,855.00
Manufacturers Standard Package
Unit Price without VAT:€0.06942
Unit Price with VAT:€0.08400