Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G126FW5-7 | |
|---|---|
DigiKey Part Number | 74AUP1G126FW5-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G126FW5-7 |
Description | IC BUFF 0.8V/3.6V X1-DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X1-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G125FW4-7 | Diodes Incorporated | 3.551 | 74AUP1G125FW4-7DICT-ND | €0.35000 | Parametric Equivalent |
| 74AUP1G125FW5-7 | Diodes Incorporated | 4.000 | 74AUP1G125FW5-7DICT-ND | €0.15000 | Parametric Equivalent |
| 74AUP1G125FX4-7 | Diodes Incorporated | 0 | 74AUP1G125FX4-7-ND | €0.10065 | Parametric Equivalent |
| 74AUP1G125FZ4-7 | Diodes Incorporated | 2.000 | 31-74AUP1G125FZ4-7CT-ND | €0.20000 | Parametric Equivalent |
| 74AUP1G126FW4-7 | Diodes Incorporated | 0 | 74AUP1G126FW4-7-ND | €0.06942 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04764 | €238.20 |
| Unit Price without VAT: | €0.04764 |
|---|---|
| Unit Price with VAT: | €0.05764 |









