Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MSP430FR5969 Launchpad Slide 10

The various modules and features can also be viewed in greater detail using the device block diagram available in the datasheet. Before the designer concludes the first module in the training series, it will quickly look at how this family differs from TI’s existing product offerings. The FR59 device can function at up to 16 MHz system frequency. It is the lowest active and standby power MSP430 with 100 µA/MHz active power and 500 nA standby power in RTC mode. The wake up time from LPM3 and LPM4 is 7 µs and the embedded FRAM provides one with a unified memory capable of code, data and constant storage.

PTM Published on: 2014-06-24