Omron NX1P2 Advanced Motion Controller

NX1P2 Controller (Image source: Omron Automation & Safety)

NX1P2 CPUs are entry level controllers in Omron’s Sysmac machine automation platform. The controllers are fully capable compact models including built-in I/O, EtherNet/IP for system connectivity and EtherCAT for advanced motion control. Push-In Plus terminal block I/O connections on the front panel provide easy access for configuration and reduces wiring time when building a control panel.

Typical System Application (Image source: Omron Automation & Safety)

A typical system consists of the NX1P2 CPU unit connected to a LAN over EtherNet/IP for network access, EtherCAT for motion control, and several NX expansion units for various I/O and power requirements.

Development Environment

Sysmac Studio is Omron’s machine control companion software that integrates logic control, safety, motion & drives, robotics, HMI, I/Os, Vision, advanced sensing, and information systems. Sysmac Studio provides an integrated development environment for setting, programming, debugging, and maintaining machine automation controllers over their entire lifecycle. Ladder, Structured Text, and Function Block programming are supported and a CAM editor provides easy programming of complex motion profiles. A simulation tool for sequence and motion in 2D or 3D environments is also part of the development environment.

System Expansion

NX1W option boards plug directly into the NX1P2 front panel to add serial communication and analog control. If additional I/O, interfaces or power is required, up to eight NX expansion units can be locally connected to the NX1P2 CPU Unit. NX expansion units provide digital and analog I/O, position interfaces, communication interfaces, power supplies, and safety interfaces.

Related Product Highlights

https://www.digikey.com/en/product-highlight/o/omron-automation-and-safety/nx1p2-advanced-motion-controller

Omron Resources

NX1P Series Datasheet

https://industrial.omron.us/en/media/NX1P_Datasheet_EN_201611_P234I-E-01_r4_tcm849-112524.pdf

Machine Automation Controller NX1P Practice Guide for NX1P Programming

https://industrial.omron.us/en/media/P122-E1-01_tcm849-116308.pdf

Sysmac Studio download

https://industrial.omron.us/en/misc/forms/download-sysmac-studio-standard-edition-form

Achtergrondinformatie over deze auteur

Image of Scott Raeker

Scott Raeker, Principal Application Engineer bij DigiKey, is sinds 2006 in dienst en zijn voornaamste verantwoordelijkheid is het ondersteunen van klanten bij draadloze toepassingen. Hij heeft meer dan 35 jaar ervaring in de elektronische sector en is afgestudeerd in Elektrotechniek aan de Universiteit van Minnesota. Scott geniet in zijn vrije tijd van het opknappen van zijn oude boerderij.

More posts by Scott Raeker
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum