28BYJ-48-gegevensblad van MikroElektronika

a; m'» S ANGIE UL 106|X5 JSY XW-Sll] SXH-Wll-PGG MO “I 2. Pink -—q l.0r.g¢._._ ¢ _< .3="" v’="" w="" 5.="" red="" ——p="" l="" 1="" blue="">
P.O. Box 8231 Cherrywood Tauranga New Zealand Phone: ++64 7 578 7739 Fax: ++64 7 578 7749 E-mail: enquiry@kiatronics.com
Website: www.kiatronics.com Copyright Welten Holdings Ltd - Specifications subject to change without further notice.
28BYJ-48 – 5V Stepper Motor
The 28BYJ-48 is a small stepper motor suitable for a large range of applications.
Rated voltage 5VDC
Number of Phase 4
Speed Variation Ratio 1/64
Stride Angle 5.625° /64
Frequency 100Hz
DC resistance 50±7%(25)
Idle In-traction Frequency > 600Hz
Idle Out-traction Frequency > 1000Hz
In-traction Torque >34.3mN.m(120Hz)
Self-positioning Torque >34.3mN.m
Friction torque 600-1200 gf.cm
Pull in torque 300 gf.cm
Insulated resistance >10M(500V)
Insulated electricity power 600VAC/1mA/1s
Insulation grade A
Rise in Temperature <40K(120Hz)
Noise <35dB(120Hz,No load,10cm)
Model 28BYJ-48 – 5V