1350 Polyester Film Tape
1350 Tape from 3M™ offers excellent flagging and solvent resistance and is suitable for use on automated equipment
3M's 1350 Tape is an electrical insulating polyester film tape that meets the flame retardancy requirements of UL 510. It consists of materials represented in many UL Recognized insulation systems and has a UL +130°C temperature rating. It also offers excellent flagging and solvent resistance, good wet grab, smoothness, and even unwinding and is suitable for use on automated equipment.
- Excellent shelf life
- Decabromo diphenyl oxide (DBDPO) free
- Adhesive requires no heat, moisture, or other manner of preparation to affect application
- Designed for continuous operation not exceeding +130°C (+266°F) per UL and CSA listings
- UL Component Recognized: UL510A Standard, Category OANZ2, File No. E17385
- CSA Certified: Standard C22.2 No. 66, File No. 093411, Class 9052-30
- Self-certified to Commercial Item Description: A-A-59770A (2007) Type V (MF 2.5)
- Wrapping coils
- Capacitors
- Wire harnesses
- Transformers
- Shaded pole motors
- Fractional-horsepower motors
1350 Polyester Film Tape
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Lijm | Backing, carrier | Dikte | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1350F-1Y-0.75-72 | TAPE FILM YELLOW 3/4"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 19 - Immediate | $42.53 | Details weergeven |
![]() | ![]() | 1350F-2Y-0.75-72 | TAPE ELECTRICAL YLW 3/4"X72YDS | Acryl | Polyesterfolie | 0,0035" (3,5 mil, 0,089mm) | 9 - Immediate | $58.07 | Details weergeven |
![]() | ![]() | 3M 1350F-1W 2" X 72YD | TAPE FILM WHITE 2"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 1350F-2Y-1-72 | TAPE ELECTRICAL YELLOW 1"X72YDS | Acryl | Polyesterfolie | 0,0035" (3,5 mil, 0,089mm) | 60 - Immediate | $73.91 | Details weergeven |
![]() | ![]() | 1350F-1B-0.25-72 | TAPE FILM BLACK 1/4"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 7 - Immediate | $18.55 | Details weergeven |
![]() | ![]() | 1350F-1B-1-72 | TAPE FILM BLACK 1"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 6 - Immediate | $51.59 | Details weergeven |
![]() | ![]() | 1350F-2Y-2-72 | TAPE ELECTRICAL YELLOW 2"X72YDS | Acryl | Polyesterfolie | 0,0035" (3,5 mil, 0,089mm) | 4 - Immediate | $131.37 | Details weergeven |
![]() | ![]() | 1350F-1B-0.5-72 | TAPE FILM BLACK 1/2"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 44 - Immediate | $29.97 | Details weergeven |
![]() | ![]() | 1350F-1W-1-72 | TAPE FILM WHITE 1"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 0 - Immediate | $51.71 | Details weergeven |
![]() | ![]() | 3M 1350F-1W 1.125" X 72YD | TAPE FILM WHITE 1 1/8"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 3M 1350F-1 1.75" X 72YD-WHITE | TAPE FILM WHITE 1 3/4"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 3M 1350F-1 2.83" X 72YD-BLACK | TAPE FILM BLACK 2.83"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 3M 1350F-2 2.5" X 72YD-WHITE | TAPE ELECTRICAL WHT 2 1/2"X72YDS | Acryl | Polyesterfolie | 0,0035" (3,5 mil, 0,089mm) | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 1350F-2Y-3.78-72 | TAPE ELECTRICAL YLW 3.78"X72YDS | Acryl | Polyesterfolie | 0,0035" (3,5 mil, 0,089mm) | 0 - Immediate | $230.82 | Details weergeven |
![]() | ![]() | 3M 1350F-2Y 5.67" X 72YD | TAPE ELECTRICAL YLW 5.67"X72YDS | Acryl | Polyesterfolie | 0,0035" (3,5 mil, 0,089mm) | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 3M 1350F-1 12" X 72YD-WHITE | TAPE FILM WHITE 12"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 1350F-1 0.63"X72YD-YELLOW | TAPE FILM YELLOW 5/8"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 1350F-1B-0.688-72 | TAPE FILM BLACK 0.69"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 0 - Immediate | $33.64 | Details weergeven |
![]() | ![]() | 3M 1350F-2 0.5" X 72YD-YELLOW | TAPE ELECTRICAL YLW 1/2"X72YDS | Acryl | Polyesterfolie | 0,0035" (3,5 mil, 0,089mm) | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 3M 1350F-1 0.94" X 72YD-WHITE | TAPE FILM WHITE 15/16"X72YDS | Acryl | Polyesterfolie | 0,0025" (2,5 mil, 0,064mm) | 0 - Immediate | See Page for Pricing | Details weergeven |