583 Thermal Bonding Film

3M™ 583 film can be heat or solvent activated for bonding

Image of 3M™'s 583 Thermal Bonding Film3M™ 583 Thermal Bonding Film is a high strength, flexible, nitrile phenolic based thermoplastic bonding film. It can be heat or solvent activated for bonding. This film can also be lightly crosslinked using a post heat exposure. This crosslinking will provide additional heat and solvent resistance as well as somewhat higher shear strength.

Appropriate application equipment can enhance bonding film performance. The type of application equipment used to bond 3M thermal bonding film 583 will depend on the application involved and on the type of equipment available to the user. Thin films and flexible substrates can be bonded using a heated roll laminator where heat and pressure can be varied to suit the application. Larger, thicker substrates can be bonded using a heated static press or, in some cases, an autoclave. For applications where a shaped adhesive is to be transferred to a flat or three-dimensional part, a hot shoe or thermode method may be appropriate.

It is recommended that whatever method of bonding is chosen by the user, the optimum bonding conditions should be predetermined with substrates specific to the user’s application.

Features
  • Flexible 
  • Slight surface tack
  • Heat or solvent activation 
  • Heat crosslinkable option
  • Can be die-cut 
  • Lower temperature lamination of the nitrile phenolic film range

583 Thermal Bonding Film

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
THERMAL BONDING FILM 1"X60YD583-1"X60YDTHERMAL BONDING FILM 1"X60YD131 - Immediate$39.10Details weergeven
THERMAL BONDING FILM 2"X60YD583-2"X60YDTHERMAL BONDING FILM 2"X60YD20 - Immediate$72.70Details weergeven
THERMAL BONDING FILM 3"X60YD583-3"X60YDTHERMAL BONDING FILM 3"X60YD43 - Immediate$104.55Details weergeven
THERMAL BONDING FILM 4"X60YD583-4"X60YDTHERMAL BONDING FILM 4"X60YD20 - Immediate$135.34Details weergeven
THERMAL BONDING FILM 3/4" X3 YD583-3/4"X3YDTHERMAL BONDING FILM 3/4" X3 YD21 - Immediate$2.26Details weergeven
THERMAL BONDING FILM 3/4" X60 YD583-3/4"X60YDTHERMAL BONDING FILM 3/4" X60 YD0 - Immediate$20.62Details weergeven
THERMAL BONDING FILM 6"X60YD583-6"X60YDTHERMAL BONDING FILM 6"X60YD0 - Immediate$158.57Details weergeven
THERMAL BONDING FILM 9"X60YD583-9"X60YDTHERMAL BONDING FILM 9"X60YD0 - Immediate$246.07Details weergeven
THERMAL BONDING FILM 10"X60YD583-10"X60YDTHERMAL BONDING FILM 10"X60YD0 - Immediate$270.74Details weergeven
THERMAL BONDING FILM 12"X60YD583-12"X60YDTHERMAL BONDING FILM 12"X60YD0 - Immediate$313.73Details weergeven
3M THERMAL BONDING FILM 583-583-18-603M THERMAL BONDING FILM 583-0 - Immediate$533.70Details weergeven
THERMAL BONDING FILM 12"X180YD583-12"X180YDTHERMAL BONDING FILM 12"X180YD0 - Immediate$998.89Details weergeven
THERMAL BONDING FILM 48"X60 YD583-48"X60YDTHERMAL BONDING FILM 48"X60 YD0 - Immediate$1,296.38Details weergeven
THERMAL BONDING FILM 24"X180YD583-24"X180YDTHERMAL BONDING FILM 24"X180YD0 - Immediate$1,873.01Details weergeven
Published: 2019-04-02