Touchscreen Displays

3M™ presents a wide variety of capacitive touchscreens

Image of 3M's Touchscreen Displays3M™ touch systems incorporates the reliable and durable 3M surface capacitive touch technology in to an array of touch enabled monitors for use in retail, industrial, healthcare, and transportation applications.

The 3M MicroTouch™ display M1500SS (15") and M1700SS (17") are desktop LCD touch displays able to withstand quick and repeated touch input needed in retail applications. Brackets to support magnetic stripe readers can be installed in the field, increasing the functionality of the displays. The purpose built nature of the displays with a focus on stability makes them excel in all applications.

The 3M MicroTouch display C1500SS, C1700SS, and C2234SW touch monitors are designed for easy and flexible field installation for kiosks and other enclosures. Multiple mounting configurations make it easy to pick the best method for an installation. Various bezel options provide alternate looks and support different IPX ratings for a wide range of applications.

Touchscreen Displays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
GRAPHIC DISPLAY TFT RGB 22"C2234SWGRAPHIC DISPLAY TFT RGB 22"0 - Immediate$606.58Details weergeven
LCD DISPLAY BEZEL BLK W/CLR LENS5021104LCD DISPLAY BEZEL BLK W/CLR LENS0 - Immediate$105.59Details weergeven
Published: 2012-06-29