FAKRA and Automotive Connectors
Adam Tech's FAKRA and automotive connectors provide a wide range of solutions to many industries, most notably the automotive industry
Adam Tech's RF FAKRA connectors are designed to meet the automotive industry's specific mechanical, electrical, and environmental requirements and USCAR-17 and USCAR-18 specifications. Each FAKRA connector is composed of a modified metal SMA or SMB coaxial connector housed in a color-coded plastic insulator to meet specific automotive application requirements. Adam Tech also offers a specially designed series of shrouded board headers and pin strips for automotive applications requiring durable and secure lock designs. All Adam Tech FAKRA and automotive connectors are UL certified and RoHS compliant.
- FAKRA
- SMA and SMB
- Jacks and plugs
- Color codes: A through N, and Z
- 4 GHz frequency
- Contact and shield termination: crimp or solder
- Mounting type: free-hanging, panel mount, or through-hole
- Vertical, right angle, or cable mount
- Fastening type: latch lock or locking ramp
- Bulkhead nut mounting feature
- 500 Ohm impedance
- IP67 waterproof connectors
- Coaxial cable options such as RG-174 and RG-316
- Automotive
- Shrouded board headers and pin strips
- Position options: 4, 6, 23, 24, 31, or 35
- Pitch options: 2.00 mm, 2.54 mm, 4.00 mm, or 4.20 mm
- Row options: 1, 2, or 3
- Vertical or right angle
- Automotive
- GPS
- Smart radios
- Infotainment
- Medical devices
- Machines with RF interfacing
- High tech applications
FAKRA
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | RF55-23A-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 38 - Immediate | $9.11 | Details weergeven |
![]() | ![]() | RF55-23B-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 220 - Immediate | $9.11 | Details weergeven |
![]() | ![]() | RF55-23C-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 0 - Immediate | $5.37 | Details weergeven |
![]() | ![]() | RF55-23D-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 8 - Immediate | $9.11 | Details weergeven |
![]() | ![]() | RF55-23E-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 35 - Immediate | $9.11 | Details weergeven |
![]() | ![]() | RF55-23F-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 48 - Immediate | $9.11 | Details weergeven |
![]() | ![]() | RF55-23G-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 47 - Immediate | $9.11 | Details weergeven |
![]() | ![]() | RF55-23H-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 42 - Immediate | $2.15 | Details weergeven |
![]() | ![]() | RF55-23I-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 41 - Immediate | $2.15 | Details weergeven |
![]() | ![]() | RF55-23K-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 33 - Immediate | $9.11 | Details weergeven |
![]() | ![]() | RF55-23L-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 44 - Immediate | $2.15 | Details weergeven |
![]() | ![]() | RF55-23M-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 49 - Immediate | $9.11 | Details weergeven |
![]() | ![]() | RF55-23N-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 43 - Immediate | $9.11 | Details weergeven |
![]() | ![]() | RF55-23Z-T-00-50-G-A-SH | FAKRA PLUG SMB TYPE: RIGHT ANGLE | 507 - Immediate | $5.01 | Details weergeven |
![]() | ![]() | RF55-24A-T-09-50-A-SH | CONN FAKRA PLUG PCB 50OHM CRIMP | 5 - Immediate | $6.39 | Details weergeven |
![]() | ![]() | RF55-24B-T-09-50-A-SH | CONN FAKRA PLUG PCB 50OHM CRIMP | 11 - Immediate | $6.39 | Details weergeven |
![]() | ![]() | RF55-24C-T-09-50-A-SH | CONN FAKRA PLUG PCB 50OHM CRIMP | 342 - Immediate | $4.10 | Details weergeven |
![]() | ![]() | RF55-24D-T-09-50-A-SH | CONN FAKRA PLUG PCB 50OHM CRIMP | 0 - Immediate | $3.64 | Details weergeven |
![]() | ![]() | RF55-24E-T-09-50-A-SH | CONN FAKRA PLUG PCB 50OHM CRIMP | 15 - Immediate | $6.39 | Details weergeven |
![]() | ![]() | RF55-24F-T-09-50-A-SH | CONN FAKRA PLUG PCB 50OHM CRIMP | 1 - Immediate | $1.56 | Details weergeven |
Automotive Connectors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADT-AMMC3336A850PPCT006 | AUTOMOTIVE CONNECTOR, 23 POSITIO | 48 - Immediate | $9.35 | Details weergeven |
![]() | ![]() | ADT-AMMC3903MACT002 | AUTOMOTIVE CONNECTOR, 8+23 POSIT | 19 - Immediate | $19.33 | Details weergeven |
![]() | ![]() | ADT-AMP1151106S3BR149E2 | AUTOMOTIVE CONNECTOR, 1X6 HEADER | 1098 - Immediate | $0.56 | Details weergeven |
![]() | ![]() | ADT-AMP1251104S2BS192A1 | AUTOMOTIVE CONNECTOR, 1X4 HEADER | 541 - Immediate | $0.19 | Details weergeven |
![]() | ![]() | ADT-AMP1251106S4BS165A1 | AUTOMOTIVE CONNECTOR, 1X6 HEADER | 274 - Immediate | $0.73 | Details weergeven |
![]() | ![]() | ADT-AMPE441212S3ES170E1 | AUTOMOTIVE CONNECTOR, 2X14 POSIT | 81 - Immediate | $6.68 | Details weergeven |
![]() | ![]() | ADT-AMYX7762311 | AUTOMOTIVE CONNECTOR, 35 POSITIO | 16 - Immediate | $15.43 | Details weergeven |