UPC Series Plastic Power Connector
Amphenol Industrial Operations' ultimate power connectors (UPC) are rectangular, latch coupling, and touch-proof
Amphenol Industrial Operations' UPC series plastic power connector is designed for hybrid electric vehicle and heavy equipment markets. The 2-pole and 3-pole connectors incorporate patented RADSOK® technology which provides higher amperage, lower T-rise and voltage drop, and less resistance. RADSOK’s twisted grid configuration allows for up to 50% more current to pass through the same size pin while providing increased reliability and cycle durability, as well as lower mating forces.
The compact plastic shell structure is lightweight with a small footprint. The 9.1 mm and 14.0 mm version can carry currents up to 200 A to 500 A, field installable and repairable. These attributes make the UPC robust and the interconnect of choice for the EV and hybrid markets.
- Lightweight plastic shell
- Compact design for space considerations with EVs
- Wide amperage range: up to 200 A
- Low mating/unmating force
- Durability: 100 min. cycles
- CPA function (only for 2-way and 3-way straight version)
- Touch-proof: IP 2XB (IEC 60529)
- Flammability: UL 94V-0
- Highvoltage interlock loop (HVIL)
- EMI shielding
- IP67 and IP69k when mated
- RoHS compliant
- Hybrid/electric vehicles
- Battery packs/PDU/MCU/OBC
- Heavy equipment
- Forklifts
UPC Series Plastic Power Connectors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Type contact | Aantal posities | Aantal rijen | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UPCR022ANS1 | UPC 14.0MM RECEPTACLE WITH EMI,W | Stekkerbus vrouwtje | 2 | 1 | 10 - Immediate | $62.23 | Details weergeven |
![]() | ![]() | UPCR022ALS1 | UPC 14.0MM RECEPTACLE WITH EMI A | Stekkerbus vrouwtje | 2 | 1 | 103 - Immediate | $62.19 | Details weergeven |
![]() | ![]() | UPCP022ALS6 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 158 - Immediate | $90.83 | Details weergeven |
![]() | ![]() | UPCR022BNS1 | UPC 14.0MM RECEPTACLE WITH EMI,W | Stekkerbus vrouwtje | 2 | 1 | 7 - Immediate | $62.23 | Details weergeven |
![]() | ![]() | UPCR022BLS1 | UPC 14.0MM RECEPTACLE WITH EMI A | Stekkerbus vrouwtje | 2 | 1 | 14 - Immediate | $63.21 | Details weergeven |
![]() | ![]() | UPCP022BNS4 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 4 - Immediate | $101.67 | Details weergeven |
![]() | ![]() | UPCP022ANS4 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 14 - Immediate | $101.67 | Details weergeven |
![]() | ![]() | UPCP022ANS6 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 22 - Immediate | $101.67 | Details weergeven |
![]() | ![]() | UPCP022ANS3 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 20 - Immediate | $101.67 | Details weergeven |
![]() | ![]() | UPCP022BNS3 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 1 - Immediate | $101.67 | Details weergeven |
![]() | ![]() | UPCP022BNS6 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 10 - Immediate | $101.67 | Details weergeven |
![]() | ![]() | UPCP022BLS3 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 26 - Immediate | $102.61 | Details weergeven |
![]() | ![]() | UPCP022BLS4 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 7 - Immediate | $102.61 | Details weergeven |
![]() | ![]() | UPCP022ALS4 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 18 - Immediate | $102.61 | Details weergeven |
![]() | ![]() | UPCP022BLS6 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 103 - Immediate | $99.18 | Details weergeven |
![]() | ![]() | UPCP022ALS3 | UPC 14.0MM RIGHT ANGLE PLUG WITH | Pen mannetje | 2 | 1 | 74 - Immediate | $100.93 | Details weergeven |