TMG4903 Optical Sensor and Simblee™ Bluetooth® Ecosystem

ams and RF Digital ambient light and color (RGB) sensors for agriculture, consumer, and industrial applications

Image of ams TMG4903 Optical Sensor and RF Digital’s Simblee™ Bluetooth Ecosystemams and RF Digital have teamed up to produce sensor products for the Internet of Things (IoT) world. ams’ TMG4903 is an ambient light and color (RGB) sensor in a very small 8-SMD (2.0 mm x 5.0 mm) package that has a temperature range of -30ºC to +85ºC. The TMG4903 takes a 1.7 V to 2.0 V input with low output terminal current of 20 mA. RF Digital’s Simblee™ Bluetooth ecosystem provides bidirectional communication needed for today's connected world. The Simblee platform offers connectivity to the Cloud for a variety of sensors which is ideal for our connected world today. Simblee is fully certified with FFC/IC and other agencies. The RFD77311 is an Arduino™ compatible sensor shield and the RFD77808 is a factory programmed kit; both are designed for the ambient light and color (RGB) TMG4903 sensor.

Features
  • Optical sensor: ambient light and color (RGB) sensor
  • 2D and 3D gesture and proximity detection
  • IRBeam pattern generator
  • ESD(HBM): ±2000 B
  • Voltage supply: 1.7 V to 2.0 V
  • Output type: I2C
  • Output terminal current: 20 mA
  • Temperature operating range: -30°C to +85°C
  • Package/case: 8-SMD
  • Simblee fully certified: FCC/IC, CE: ETSI, TELEC/MIC
  • Arduino compatible shield
Applications
  • Wearables, handhelds, and mobile
    • Medical
    • Fitness
    • Gaming
    • Sports
  • Gesture detection
  • Smartphones/cellphones
  • Remote controls
  • Agriculture

Evaluation Boards - Sensors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDetectiebereikIngebouwdAvailable QuantityPrijsDetails weergeven
EVAL MODULE FOR TMG4903TMG4903 EVMEVAL MODULE FOR TMG4903--4 - Immediate$200.78Details weergeven
Published: 2017-05-05