AD5721 / AD5761 Unipolar Voltage Output DACs
Analog Devices offers their single-channel, 12- and 16-bit DACs for industrial automation
ADI's AD5721/AD5761 are single channel, 12- and 16-bit serial input, voltage output, digital-to-analog converters (DACs) with single voltages from 4.75 V to 30 V or dual supply voltages from -16.5 VSS to 0 VSS and 4.75 VDD to 16.5 VDD. These DACs use SPI to operate clock rates of up to 50 MHz and are compatible with microcontrollers and digital signal processors (DSP). The AD5721/AD5761 has an operational temperature range of -40°C to +125°C and comes in 16-TSSOP and 16-LFCSP packages.
- Architecture: R-2R
- Voltage supply
- Analog: 4.75 V to 30 V, -16.5 V
- Digital: 1.7 V to 5.5 V
- Output type: voltage buffered
- Data interface: serial peripheral interface (SPI)
- Operating temperature range: -40°C to +125°C
- Package/case: 16-TSSOP, 16-LFCSP (3x3)
- Industrial automation
- Instrumentation
- Data acquisition
- Programmable logic controllers
- Process control
AD5761 Eval Board
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Aantal bits | Bemonsteringsfrequentie (per seconde) | Insteltijd | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-AD5761RSDZ | EVAL BOARD FOR AD5761R | 16 | - | 9µs | 21 - Immediate | $76.07 | Details weergeven |
AD5721 ICs
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - voeding, digitaal | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AD5721BRUZ | IC DAC 12BIT V-OUT 16TSSOP | 1,7V ~ 5,5V | 160 - Immediate | $6.81 | Details weergeven |
![]() | ![]() | AD5721RBRUZ | IC DAC 12BIT V-OUT 16TSSOP | 1,7V ~ 5,5V | 73 - Immediate | $8.19 | Details weergeven |
AD5761 ICs
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - voeding, digitaal | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AD5761RBRUZ-RL7 | IC DAC 16BIT V-OUT 16TSSOP | 1,7V ~ 5,5V | 919 - Immediate | $12.52 | Details weergeven |
![]() | ![]() | AD5761ARUZ | IC DAC 16BIT V-OUT 16TSSOP | 1,7V ~ 5,5V | 121 - Immediate | $8.29 | Details weergeven |
![]() | ![]() | AD5761RBRUZ | IC DAC 16BIT V-OUT 16TSSOP | 1,7V ~ 5,5V | 175 - Immediate | $12.52 | Details weergeven |
![]() | ![]() | AD5761RARUZ | IC DAC 16BIT V-OUT 16TSSOP | 1,7V ~ 5,5V | 184 - Immediate | $10.32 | Details weergeven |
![]() | ![]() | AD5761BRUZ | IC DAC 16BIT V-OUT 16TSSOP | 1,7V ~ 5,5V | 2011 - Immediate | $9.19 | Details weergeven |
![]() | ![]() | AD5761ARUZ-RL7 | IC DAC 16BIT V-OUT 16TSSOP | 1,7V ~ 5,5V | 637 - Immediate | $8.29 | Details weergeven |
![]() | ![]() | AD5761ACPZ-RL7 | IC DAC 16BIT V-OUT 16LFCSP | 1,7V ~ 5,5V | 2258 - Immediate | $17.49 | Details weergeven |
![]() | ![]() | AD5761RARUZ-RL7 | IC DAC 16BIT V-OUT 16TSSOP | 1,7V ~ 5,5V | 258 - Immediate | $10.32 | Details weergeven |
![]() | ![]() | AD5761RACPZ-RL7 | IC DAC 16BIT V-OUT 16LFCSP | 1,7V ~ 5,5V | 2677 - Immediate | $10.32 | Details weergeven |
![]() | ![]() | AD5761BRUZ-RL7 | IC DAC 16BIT V-OUT 16TSSOP | 1,7V ~ 5,5V | 841 - Immediate | $10.81 | Details weergeven |
![]() | ![]() | AD5761BCPZ-RL7 | IC DAC 16BIT V-OUT 16LFCSP | 1,7V ~ 5,5V | 3940 - Immediate | $20.71 | Details weergeven |
![]() | ![]() | AD5761RBCPZ-RL7 | IC DAC 16BIT V-OUT 16LFCSP | 1,7V ~ 5,5V | 3308 - Immediate | $12.52 | Details weergeven |