AD633 Four (4) Quadrant Analog Multiplier

Analog Devices’ laser calibrated multipliers for voltage controlled amplification

Image of ADI's AD633 Four (4) Quadrant Analog MultiplierADI’s AD633 is a four quadrant, analog multiplier in either an 8-PDIP or 8-SOIC package. The device is laser calibrated which makes it reliable and stable with a guaranteed accuracy of 2% of full scale. There is a high 10 MΩ input resistance that makes the signal source loading negligible. The AD633 is ideal for applications that need high reliability and stable performance such as modulation / demodulation and voltage controller amplification.

Features
  • Function: analog multiplier
  • Number of stages: four quadrant
  • Voltage supply: 8 V to 18 V
  • Current supply: -40°C to +85°C
  • Temperature operating range:
    • AD633J: 0°C to +70°C
    • AD633A: -40°C to +85°C
  • Package / case:  8-PDIP, 8-SOIC
Applications
  • Voltage controlled amplifiers / attenuators
  • Multiplication, division, squaring
  • Modulation / demodulation

Evaluation and Demonstration Boards and Kits

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR AD633AD633-EVALZEVAL BOARD FOR AD63318 - Immediate$108.62Details weergeven

AD633 Four Quadrant Analog Multiplier

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MULTIPLIER ANALOG 8-SOICAD633JRZ-RLIC MULTIPLIER ANALOG 8-SOIC1721 - Immediate$13.16Details weergeven
IC ANALOG MULTIPLIER 8-DIPAD633ANZIC ANALOG MULTIPLIER 8-DIP2133 - Immediate$16.43Details weergeven
IC MULTIPLIER ANALOG 8-SOICAD633ARZ-R7IC MULTIPLIER ANALOG 8-SOIC0 - Immediate$13.16Details weergeven
IC ANALOG MULTIPLIER 8-DIPAD633JNIC ANALOG MULTIPLIER 8-DIP0 - ImmediateSee Page for PricingDetails weergeven
IC ANALOG MULTIPLIER 8-DIPAD633JNZIC ANALOG MULTIPLIER 8-DIP4584 - Immediate$16.43Details weergeven
IC MULTIPLIER ANALOG 8-SOICAD633ARZIC MULTIPLIER ANALOG 8-SOIC1522 - Immediate$13.16Details weergeven
IC MULTIPLIER ANALOG 8-SOICAD633ARZ-RLIC MULTIPLIER ANALOG 8-SOIC619 - Immediate$13.16Details weergeven
IC MULTIPLIER ANALOG 8-SOICAD633JRZIC MULTIPLIER ANALOG 8-SOIC0 - Immediate$13.16Details weergeven
IC MULTIPLIER ANALOG 8-SOICAD633JRZ-R7IC MULTIPLIER ANALOG 8-SOIC5158 - Immediate$13.16Details weergeven
Published: 2017-05-09