HMC8193 Monolithic Microwave Integrated Circuit (MMIC)

Analog Devices offers the 2.5 GHz to 8.5 GHz GaAs, MESFET MMIC for test, measurement, and communication systems

Image of Analog Devices' HMC8193 Monolithic Microwave Integrated Circuit (MMIC)ADI's HMC8193 is a 2.5 GHz to 8.5 GHz in phase/quadrature I/Q MMIC mixer. As a passive mixer, this device does not require additional DC power and offers much lower noise figure than active mixers that require power. The mixer is created using gallium arsenide (GaAs) and metal semiconductor field effect transistor (MESFET) processes. The device comes in a small 24-pin LCC package that has a temperature range of -40°C to +85°C. The HMC8193 is ideal for military, communication, and test applications.

Features
  • Passive I/Q mixer
  • RF and LO range: 2.5 GHz to 8.5 GHz 
  • Wide IF range: DC to 4 GHz 
  • Single-ended RF, LO, and IF 
  • Conversion loss (downconverter): 9 dB (typ.) 
  • Image rejection: 25 dBc (typ.) 
  • SSB noise figure: 15 dB (typ.)
  • Input IP3 (downconverter): 20 dBm (typ.)
  • Input P1dB compression point (downconverter): 13 dBm (typ.)
  • Input IP2: 58 dBm (typ.)
  • RF-to-IF isolation: 22 dB (typ.)
  • LO-to-RF isolation: 48 dB (typ.)
  • LO-to-IF isolation: 38 dB (typ.)
  • Amplitude balance: ± 0.5 dB (typ.)
Applications
  • Test and measurement
  • Milcom (military, communications)
  • Radar, aerospace
  • Receivers

HMC8193 Monolithic Microwave Integrated Circuit (MMIC)

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MMIC IQ MIXER 24SMDHMC8193LC4IC MMIC IQ MIXER 24SMD652 - Immediate$63.21Details weergeven
Published: 2017-10-30