OP275 Dual Audio Operational Amplifier (Op Amp)

Analog Devices’ OP275 op amps with wide bandwidth, low noise, and low distortion for audio applications

Image of ADI's OP275 Dual Audio Operational AmpifierADI’s OP275 combines both bipolar and JFET transistors for amplification and accuracy in an audio op amp. This amp has wide bandwidth of 9 MHz, low supply current of 5 mA, and stable unit gain. This device comes in either a dual- 8-pin DIP or SOIC package with a temperature range of -40°C to +85°C. The OP275 is ideal for audio DC coupled or summing applications that require low power and precision.

Features
  • Voltage supply dual: ±4.5 V to ±22 V
  • Voltage offset: 1 mV
  • Current supply: 30 mA
  • Current output per channel: 90 mA
  • Current input bias: 100 nA
  • Gain bandwidth product: 9 MHz
  • Temperature operating range: -40°C to +85°C
  • Package/case:  8-PDIP, 8-SOIC
Applications
  • Home
  • Industrial
  • Commercial

OP275 Dual Audio Operational Amplifier

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC AUDIO 2 CIRCUIT 8SOICOP275GSZIC AUDIO 2 CIRCUIT 8SOIC1719 - Immediate$4.89Details weergeven
IC AUDIO 2 CIRCUIT 8DIPOP275GPZIC AUDIO 2 CIRCUIT 8DIP771 - Immediate$6.88Details weergeven
IC AUDIO 2 CIRCUIT 8SOICOP275GSIC AUDIO 2 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingDetails weergeven
IC AUDIO 2 CIRCUIT 8SOICOP275GSZ-REEL7IC AUDIO 2 CIRCUIT 8SOIC13306 - Immediate$4.89Details weergeven
IC AUDIO 2 CIRCUIT 8SOICOP275GSZ-REELIC AUDIO 2 CIRCUIT 8SOIC150 - Immediate$4.89Details weergeven
Published: 2017-05-12