I Series Pushbuttons

APEM offers their I range of pushbutton switches

Image of APEM's I Series Pushbuttons APEM's "I" range of pushbuttons consists of several series of sealed pushbuttons, and features a large variety of models. New configurations have recently been added to these models: Illuminated versions with integrated resistors, backlit laser markings, wire leads, and connectors to customer specifications.

"I" range pushbuttons are generally available in a choice of 10 plunger colors and several bezel colors, including bright chrome and satin chrome. These colors feature excellent resistance to ultraviolet rays due to the new plastic materials used. All models with flat actuator can be marked on request.

Specifications
  • Round or square
  • Momentary or latching
  • Illuminated or non-illuminated
  • Plastic or metallic
  • Diameter 12 mm or 16 mm
  • With solder lugs, quick-connect, straight PC, or wire lead terminals
Applications
  • Equipment for harsh environments
  • Exposed to bad weather
    • Sand
    • Dust and other contaminants
  • Requiring IP 67 front of panel sealing

IA Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
SWITCH PUSH SPST-NO 2A 24VIAR3F1100SWITCH PUSH SPST-NO 2A 24V458 - Immediate$15.08Details weergeven
SWITCH PUSH SPST-NO 2A 24VIAR3F1600SWITCH PUSH SPST-NO 2A 24V1088 - Immediate$16.38Details weergeven
SWITCH PUSH SPST-NO 2A 24VIAR3F1200SWITCH PUSH SPST-NO 2A 24V607 - Immediate$16.38Details weergeven
SWITCH PUSH SPST-NO 2A 24VIAR3F1300SWITCH PUSH SPST-NO 2A 24V408 - Immediate$16.38Details weergeven
SWITCH PUSHBUTTON SPDT 2A 24VIAR5F1200SWITCH PUSHBUTTON SPDT 2A 24V726 - Immediate$17.87Details weergeven

IB Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
SWITCH PUSH SPST-NO 0.4A 32VIBR3SAD300SWITCH PUSH SPST-NO 0.4A 32V528 - Immediate$9.15Details weergeven

IC Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
SWITCH PUSH SPST-NO 5A 48VICP3SAD2SWITCH PUSH SPST-NO 5A 48V3596 - Immediate$16.58Details weergeven
SWITCH PUSH SPST-NO 5A 48VICC3SAD2SWITCH PUSH SPST-NO 5A 48V351 - Immediate$22.28Details weergeven
SWITCH PUSH SPST-NO 5A 48VICP3Z1AD2SWITCH PUSH SPST-NO 5A 48V38 - Immediate$23.39Details weergeven
SWITCH PUSH SPST-NO 5A 48VICP3FAD2104SWITCH PUSH SPST-NO 5A 48V94 - Immediate$29.28Details weergeven
SWITCH PUSH SPST-NO 5A 48VICP3PAD2104SWITCH PUSH SPST-NO 5A 48V0 - Immediate$18.22Details weergeven

IL Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
SWITCH PUSHBUTTON SPST-NO 2A 24VILR3FAD2SWITCH PUSHBUTTON SPST-NO 2A 24V173 - Immediate$15.45Details weergeven
SWITCH PUSHBUTTON SPST-NO 2A 24VILR3FAD2L0GSWITCH PUSHBUTTON SPST-NO 2A 24V662 - Immediate$10.81Details weergeven
SWITCH PUSHBUTTON SPST-NO 2A 24VILR3SAD2SWITCH PUSHBUTTON SPST-NO 2A 24V273 - Immediate$14.49Details weergeven
SWITCH PUSHBUTTON SPST-NO 2A 24VILP3SAD2SWITCH PUSHBUTTON SPST-NO 2A 24V251 - Immediate$15.45Details weergeven
SWITCH PUSHBUTTON SPST-NO 2A 24VILR3SAD2L0GSWITCH PUSHBUTTON SPST-NO 2A 24V226 - Immediate$21.84Details weergeven

IM Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
SWITCH PUSHBUTTON SPDT 3A 28VIMR7Z422SWITCH PUSHBUTTON SPDT 3A 28V2184 - Immediate$9.04Details weergeven
SWITCH PUSHBUTTON SPDT 3A 28VIMR7P422SWITCH PUSHBUTTON SPDT 3A 28V121 - Immediate$24.22Details weergeven
SWITCH PUSHBUTTON SPDT 3A 28VIMR7P462SWITCH PUSHBUTTON SPDT 3A 28V392 - Immediate$20.75Details weergeven
SWITCH PUSHBUTTON SPDT 3A 28VIMP7Z462SWITCH PUSHBUTTON SPDT 3A 28V0 - Immediate$28.21Details weergeven
SWITCH PUSHBUTTON SPDT 3A 28VIMP7P422234SWITCH PUSHBUTTON SPDT 3A 28V78 - Immediate$16.43Details weergeven

IP Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
SWITCH PUSH SPST-NO 0.5A 48VIPR3SAD2SWITCH PUSH SPST-NO 0.5A 48V4841 - Immediate$12.75Details weergeven
SWITCH PUSH SPST-NO 0.5A 48VIPC3SAD2SWITCH PUSH SPST-NO 0.5A 48V1091 - Immediate$14.42Details weergeven
SWITCH PUSH SPST-NO 0.5A 48VIPR3FAD2SWITCH PUSH SPST-NO 0.5A 48V1582 - Immediate$15.11Details weergeven
SWITCH PUSH SPST-NO 0.5A 48VIPR3FAD6SWITCH PUSH SPST-NO 0.5A 48V833 - Immediate$16.02Details weergeven
SWITCH PUSH SPST-NO 0.5A 48VIPR3SAD2L0GSWITCH PUSH SPST-NO 0.5A 48V390 - Immediate$18.96Details weergeven

IQ Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
SWITCH PUSHBUTTON SPST-NO 4A 48VIQR3V222SWITCH PUSHBUTTON SPST-NO 4A 48V2070 - Immediate$35.63Details weergeven
SWITCH PUSH SPST-NO 0.2A 48VIQC3S422SWITCH PUSH SPST-NO 0.2A 48V0 - Immediate$23.52Details weergeven
SWITCH PUSH SPST-NO 0.2A 48VIQP3S422SWITCH PUSH SPST-NO 0.2A 48V34 - Immediate$30.39Details weergeven
SWITCH PUSH SPST-NO 0.2A 48VIQP3P422SWITCH PUSH SPST-NO 0.2A 48V38 - Immediate$26.85Details weergeven
SWITCH PUSH SPST-NO 0.2A 48VIQP3F422SWITCH PUSH SPST-NO 0.2A 48V50 - Immediate$35.25Details weergeven

IS Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
RECESSED PB BEZEL BLACK ANODIZEDHP02RECESSED PB BEZEL BLACK ANODIZED1146 - Immediate$10.83Details weergeven
SWITCH PUSH SPST-NO 0.4A 32VISR3SAD300SWITCH PUSH SPST-NO 0.4A 32V751 - Immediate$11.77Details weergeven
SWITCH PUSH SPST-NO 0.4A 32VISR3SAD600SWITCH PUSH SPST-NO 0.4A 32V263 - Immediate$12.71Details weergeven
SWITCH PUSH SPST-NO 0.4A 32VISR3SAD100SWITCH PUSH SPST-NO 0.4A 32V193 - Immediate$13.02Details weergeven
SWITCH PUSH SPST-NO 0.4A 32VISR3Z1AD200SWITCH PUSH SPST-NO 0.4A 32V138 - Immediate$18.83Details weergeven
Published: 2012-07-18