ProxSense® Multi-Channel Sensors

Azoteq offers the ProxSense multi-channel sensors in DFN(3x3)-10, MSOP-10, and QFN(5x5)-32 package options

Image of Azoteq's ProxSense® Multi-Channel SensorsAzoteq’s multi-channel capacitive sensors offer a high degree of integration, market leading power consumption, sensitivity, and flexibility.  Advanced UI and signal processing is performed on-chip.  Low power options and on-chip gestures allow for sub 3 µA active standby modes and wake-up of the main system through interrupt line.  All products are offered with Azoteq’s ATI technology which effectively compensates for any parasitic capacitance in the design that allows designers much larger degrees of freedom in the industrial design and PCB layout.

Options exist for either GPIO (emulating a tactile switch) interface or I2C interface that allows for more flexibility.  The package options include DFN(3x3)-10, MSOP-10, and QFN(5x5)-32.

ProxSense Multi-Channel Sensors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNabijheidsdetectieDrivekanalen ledAvailable QuantityPrijsDetails weergeven
25CH. TRACKPAD/TOUCH SCREEN CONTIQS525BLQNR25CH. TRACKPAD/TOUCH SCREEN CONTJa-0 - Immediate$1.74Details weergeven
150CH. TRACKPAD/TOUCH SCREEN CONIQS550BLQNR150CH. TRACKPAD/TOUCH SCREEN CONJa-6987 - Immediate$2.29Details weergeven
72CH. TRACKPAD/TOUCH SCREEN CONTIQS572BLQNR72CH. TRACKPAD/TOUCH SCREEN CONTJa-0 - Immediate$1.59Details weergeven
Published: 2017-06-20