Connected Industrial Sensor Solution (CISS)
Bosch’s CISS is a multi-sensor device detecting acceleration, vibration, and environmental conditions
Bosch’s CISS increases manufacturing efficiency by monitoring machines, processes, and environmental conditions. The CISS is a compact multi-sensor device for harsh industrial environments. Machine condition tracking enables predictive and remote maintenance to save costs. With CISS production, yields can be optimized via live process monitoring. Due to its motion and environmental sensing abilities, the CISS is ideally suited for Industrial 4.0 applications.
The CISS is a multi-sensor device detecting acceleration, vibration, and environmental conditions. The robust housing and the small outline makes it perfectly suitable for industrial retrofit applications such as condition monitoring and predictive maintenance. Configuring the device enables the customer to address a broad variety of cases by interpreting the sensor data with smart algorithms. CISS is ideal for Industrial IoT applications and solutions.
- Bluetooth® low energy (BLE) radio
- USB communication protocol
- 32-bit microcontroller (Arm® Cortex®-M3), 1 MB Flash, 128 kB RAM
- User data memory 2 MB
- 5 VDC supply voltage
- IP54 rated
- Operating temperature: -20°C to +80°C
- Humidity range 10% to 90% rH (non-condensing)
- Pressure range 300 hPa to 1,100 hPa
- Accelerometer (BMA280)
- Gyroscope (BMG160)
- Magnetometer (BMC150)
- Temperature
- Humidity
- Pressure (BME280)
- Light (MAX44009)
- Microphone (AKU340)