High Power Thick Film Chip Resistors - CRM-Q, CRS-Q, CMP-Q, and CHP-Q Series

Bourns' high-power thick film chip resistors are now AEC-Q200 compliant and automotive grade

Image of Bourns CRM-Q, CRS-Q, CMP-Q, and CHP-Q Series Thick Film Chip ResistorsBourns' resistor product line continues to broaden its portfolio of high-power, surface-mount thick film chip resistors by introducing Model CRM-Q, CRS-Q, CMP-Q, and CHP-Q series thick film chip resistors. These Q-series models are AEC-Q200 compliant/automotive grade versions of Bourns’ existing Model CRM, CRS, CMP, and CHP series thick film chip resistors.

These resistors are manufactured using a thick film element printed onto a ceramic substrate. They offer high reliability and are suitable for use in consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations. The high rated power and superior pulse load capability make them ideal for current limiters and snubber circuits, as well as balancing and bleeder resistors.

Image of Bourns CRM-Q, CRS-Q, CMP-Q, and CHP-Q Series Thick Film Chip Resistors Selector Chart (click to enlarge)

Features
  • High pulse capability
  • High rated power
  • High reliability
  • Up to 2 watts permanent rated power
  • Wide resistance range from 1 ohm to 1 megohm
  • AEC-Q200 compliant
  • RoHS compliant
  • Automotive grade
Applications
  • Inrush current limiting
  • Power supplies
  • Stepper motor drives
  • Input amplifiers
  • Voltage dividers
  • Snubber circuits
  • Digital meters
  • LED lighting
  • Industrial
  • Consumer
  • Telecommunications

High Power Q - CRM Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RES CHIP 1206 1K 1% 1/2W TC100CRM1206QFX-1001ELFRES CHIP 1206 1K 1% 1/2W TC10010499 - Immediate$0.16Details weergeven
RES CHIP 1206 100K 1% 1/2W TC100CRM1206QFX-1003ELFRES CHIP 1206 100K 1% 1/2W TC1003815 - Immediate$0.16Details weergeven
RES CHIP 1206 1R 1% 1/2W TC200CRM1206QFW-1R00ELFRES CHIP 1206 1R 1% 1/2W TC2003310 - Immediate$0.20Details weergeven
RES CHIP 1206 2R20 1% 1/2W TC200CRM1206QFW-2R20ELFRES CHIP 1206 2R20 1% 1/2W TC2003299 - Immediate$0.20Details weergeven
RES CHIP 1206 10K 5% 1/2W TC200CRM1206QJW-103ELFRES CHIP 1206 10K 5% 1/2W TC2004793 - Immediate$0.15Details weergeven
RES CHIP 2010 100R 5% 1W TC200CRM2010QJW-101ELFRES CHIP 2010 100R 5% 1W TC2003520 - Immediate$0.34Details weergeven
RES CHIP 2010 1R 5% 1W TC200CRM2010QJW-1R0ELFRES CHIP 2010 1R 5% 1W TC2002723 - Immediate$0.34Details weergeven
RES CHIP 2512 100K 1% 2W TC100CRM2512QFX-1003ELFRES CHIP 2512 100K 1% 2W TC1002213 - Immediate$0.50Details weergeven
RES CHIP 2512 10R 1% 2W TC200CRM2512QFW-10R0ELFRES CHIP 2512 10R 1% 2W TC200750 - Immediate$0.50Details weergeven
RES CHIP 2512 10R 5% 2W TC200CRM2512QJW-100ELFRES CHIP 2512 10R 5% 2W TC2001949 - Immediate$0.42Details weergeven
RES CHIP 2512 10K 5% 2W TC200CRM2512QJW-103ELFRES CHIP 2512 10K 5% 2W TC2007527 - Immediate$0.42Details weergeven

Surge Power Q - CRS Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RES 10K OHM 1% 1/2W 1206CRS1206QFX-1002ELFRES 10K OHM 1% 1/2W 12062058 - Immediate$0.23Details weergeven
RES 300K OHM 1% 1/2W 1206CRS1206QFX-3003ELFRES 300K OHM 1% 1/2W 12064900 - Immediate$0.29Details weergeven
RES 1K OHM 5% 1/2W 1206CRS1206QJW-102ELFRES 1K OHM 5% 1/2W 12069776 - Immediate$0.20Details weergeven
RES 47 OHM 5% 1/2W 1206CRS1206QJW-470ELFRES 47 OHM 5% 1/2W 12062621 - Immediate$0.20Details weergeven
RES 1K OHM 1% 2W 2512CRS2512QFX-1001ELFRES 1K OHM 1% 2W 25122828 - Immediate$0.66Details weergeven
RES 1K OHM 5% 2W 2512CRS2512QJW-102ELFRES 1K OHM 5% 2W 25123835 - Immediate$0.62Details weergeven

Pulse Power Q - CMP Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RES CHIP 0603 10R0 1% 1/4W TC100CMP0603QFX-10R0ELFRES CHIP 0603 10R0 1% 1/4W TC1004265 - Immediate$0.16Details weergeven
RES CHIP 0603 49R9 1% 1/4W TC100CMP0603QFX-49R9ELFRES CHIP 0603 49R9 1% 1/4W TC100327 - Immediate$0.16Details weergeven
RES CHIP 0603 120R 1% 1/4W TC100CMP0603QFX-1200ELFRES CHIP 0603 120R 1% 1/4W TC1004489 - Immediate$0.16Details weergeven
RES CHIP 0603 200R 1% 1/4W TC100CMP0603QFX-2000ELFRES CHIP 0603 200R 1% 1/4W TC1003960 - Immediate$0.16Details weergeven
RES CHIP 0603 2K2 1% 1/4W TC100CMP0603QFX-2201ELFRES CHIP 0603 2K2 1% 1/4W TC1001510 - Immediate$0.16Details weergeven

High Power Q - CHP Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RES CHIP 0603 1R 1% 1/3W TC200CHP0603QFW-1R00ELFRES CHIP 0603 1R 1% 1/3W TC2000 - Immediate$0.26Details weergeven
RES CHIP 0603 1K 1% 1/3W TC100CHP0603QFX-1001ELFRES CHIP 0603 1K 1% 1/3W TC1008208 - Immediate$0.26Details weergeven
RES CHIP 0603 4R7 1% 1/3W TC200CHP0603QFW-4R70ELFRES CHIP 0603 4R7 1% 1/3W TC2004879 - Immediate$0.26Details weergeven
RES CHIP 0603 22R 5% 1/3W TC200CHP0603QJW-220ELFRES CHIP 0603 22R 5% 1/3W TC2004645 - Immediate$0.22Details weergeven
RES CHIP 0805 2R 1% 1/2W TC200CHP0805QFW-2R00ELFRES CHIP 0805 2R 1% 1/2W TC200193 - Immediate$0.29Details weergeven
RES CHIP 0805 4R7 5% 1/2W TC200CHP0805QJW-4R7ELFRES CHIP 0805 4R7 5% 1/2W TC2004975 - Immediate$0.35Details weergeven
RES CHIP 1206 1R 1% 3/4W TC200CHP1206QFW-1R00ELFRES CHIP 1206 1R 1% 3/4W TC2005213 - Immediate$0.36Details weergeven
RES CHIP 1206 2R2 1% 3/4W TC200CHP1206QFW-2R20ELFRES CHIP 1206 2R2 1% 3/4W TC2004655 - Immediate$0.36Details weergeven
RES CHIP 1206 5R1 1% 3/4W TC200CHP1206QFW-5R10ELFRES CHIP 1206 5R1 1% 3/4W TC2004642 - Immediate$0.36Details weergeven
RES CHIP 1206 4R7 5% 3/4W TC200CHP1206QJW-4R7ELFRES CHIP 1206 4R7 5% 3/4W TC2004922 - Immediate$0.58Details weergeven
Published: 2023-02-03