Next-Generation Gas Discharge Tubes – GDT35 Series

Bourns’ 3-electrode GDT with a coplanarity fit allows the component to toggle in either direction until a 3-point contact is established

Image of Bourns' Next-Generation Gas Discharge Tubes – GDT35 SeriesThe GDT35 series expands Bourns’ tradition of quality, innovation, and design in gas discharge tube (GDT) overvoltage surge arrestors and sets a standard in speed and robustness. Similar to the previously released two-electrode model GDT25 series, the GDT35 series provides significant improvements in protection from voltage transients caused by lightning or accidental contact with AC power lines. With improvements driven by computer modeling simulations, the GDT35 next-generation series provides improved surge current handling capability and enhanced level of voltage limiting during fast-rising events to reduce stress on downstream components. For this three-electrode version, Bourns’ unique coplanarity fit allows the component to toggle in either direction until a three-point contact is established.

The low capacitance and low insertion loss make the GDT35 series an ideal solution for protecting industrial communications and high-speed information and communication technology (ICT) equipment.

Bourns’ GDT35 design kit (DK-GDT35-01) contains an assortment of five pieces each of the eight most popular model GDT35 voltages to provide design engineers with various protection solutions for quick-turn prototype testing.

Features
  • Breakdown voltages: 75 V to 600 V
  • Operating temperature range: -55°C to +125°C
  • Fast response time
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable performance throughout its lifetime
  • Design kit available for quick-turn prototype testing
  • UL recognized
  • RoHS compliant (RoHS directive 2015/863, March 31, 2015, and Annex.)
Applications
  • Set-top boxes
  • Industrial communications
  • HVAC controls
  • xDSL, POTS, and G.Fast
  • Antennas

Next-Generation Gas Discharge Tubes – GDT35 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
GDT 70V 14KA 3 POLE SMDGDT35-07-S1-RPGDT 70V 14KA 3 POLE SMD2605 - Immediate$1.69Details weergeven
GDT 90V 14KA 3 POLE SMDGDT35-09-S1-RPGDT 90V 14KA 3 POLE SMD890 - Immediate$1.69Details weergeven
GDT 110V 14KA 3 POLE SMDGDT35-11-S1-RPGDT 110V 14KA 3 POLE SMD0 - Immediate$1.69Details weergeven
GDT 150V 14KA 3 POLE SMDGDT35-15-S1-RPGDT 150V 14KA 3 POLE SMD995 - Immediate$1.69Details weergeven
GDT 200V 14KA 3 POLE SMDGDT35-20-S1-RPGDT 200V 14KA 3 POLE SMD980 - Immediate$1.69Details weergeven
GDT 230V 14KA 3 POLE SMDGDT35-23-S1-RPGDT 230V 14KA 3 POLE SMD669 - Immediate$1.69Details weergeven
GDT 250V 14KA 3 POLE SMDGDT35-25-S1-RPGDT 250V 14KA 3 POLE SMD925 - Immediate$1.69Details weergeven
GDT 300V 14KA 3 POLE SMDGDT35-30-S1-RPGDT 300V 14KA 3 POLE SMD995 - Immediate$1.69Details weergeven
GDT 350V 14KA 3 POLE SMDGDT35-35-S1-RPGDT 350V 14KA 3 POLE SMD968 - Immediate$1.69Details weergeven
GDT 400V 14KA 3 POLE SMDGDT35-40-S1-RPGDT 400V 14KA 3 POLE SMD990 - Immediate$1.69Details weergeven
GDT 420V 14KA 3 POLE SMDGDT35-42-S1-RPGDT 420V 14KA 3 POLE SMD1000 - Immediate$1.69Details weergeven
GDT 470V 14KA 3 POLE SMDGDT35-47-S1-RPGDT 470V 14KA 3 POLE SMD607 - Immediate$1.69Details weergeven
GDT 600V 14KA 3 POLE SMDGDT35-60-S1-RPGDT 600V 14KA 3 POLE SMD936 - Immediate$1.69Details weergeven

GDT35 Design Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
KIT GDT NEXT GEN SMD GDT35DK-GDT35-01KIT GDT NEXT GEN SMD GDT356 - Immediate$20.51Details weergeven
Published: 2022-11-14