Automotive Grade Common Mode Chip Inductors - SRF4532TA/SRF3225TABG Series
Bourns' SRF4532TA and SRF3225TABG series are AEC-Q200 compliant and ideal for noise suppression
Bourns' common mode chips (CMCs) suppress unwanted EMI signals regardless of whether they are incoming or outgoing. CMC inductors are designed with a ferrite core, providing a compact size and high impedance across a broad frequency range to suppress unwanted EMI signals regardless of whether they are incoming or outgoing. Additionally, the inductor core features 0.3 mm/0.4 mm high sidewall terminals at each end, enhancing the component's mechanical strength after it is assembled on the board.
SRF4532TA and SRF3225TABG series are AEC-Q200 compliant, with an operating temperature range of -55°C to +125°C and -40°C to +125°C, respectively. These CMC inductors are ideal for noise suppression in consumer and industrial electronics. In addition, the Model SRF3225TABG, compliant with the Open Alliance IEEE 1000Base-T1 requirements, is well-suited for noise suppression in 1000 Base-T1 Ethernet applications.
- SRF4532TA Series
- Shielded construction (low radiation)
- Impedance range: 90 Ω ~ 2800 Ω @ 100 MHz
- High current
- Compact size
- AEC-Q200 compliant
- SRF3225TABG Series
- Shielded construction (low radiation)
- Meets Open Alliance IEEE 1000Base-T1 requirements
- AEC-Q200 compliant
- RoHS compliant and halogen-free
- SRF4532TA Series
- EMI suppression
- Noise filters
- SRF3225TABG Series
- Noise suppression in 1000Base-T1 Ethernet, consumer, industrial, and other electronics
Automotive Grade Common Mode Chip Inductors - SRF4532TA/SRF3225TABG Series
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Impedantie bij frequentie | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRF4532TA-900Y | CMC 0.35UH 90 OHM 4A SMD | 90 Ohms @ 100 MHz | 2000 - Immediate | $0.78 | Details weergeven |
![]() | ![]() | SRF4532TA-231Y | CMC 0.85UH 230 OHM 3.5A SMD | 230 Ohms @ 100 MHz | 2000 - Immediate | $0.78 | Details weergeven |
![]() | ![]() | SRF4532TA-421Y | CMC 1.5UH 420 OHM 3.2A SMD | 420 Ohms @ 100 MHz | 0 - Immediate | $0.78 | Details weergeven |
![]() | ![]() | SRF4532TA-601Y | CMC 1.7UH 600 OHM 2.5A SMD | 600 Ohms @ 100 MHz | 1463 - Immediate | $0.78 | Details weergeven |
![]() | ![]() | SRF4532TA-901Y | CMC 3.2UH 900 OHM 2.3A SMD | 900 Ohms @ 100 MHz | 1644 - Immediate | $0.78 | Details weergeven |
![]() | ![]() | SRF4532TA-142Y | CMC 4.0UH 1400 OHM 2A SMD | 1.4 kOhms @ 100 MHz | 7990 - Immediate | $0.78 | Details weergeven |
![]() | ![]() | SRF4532TA-282Y | CMC 10UH 2800 OHM 0.9A SMD | 2.8 kOhms @ 100 MHz | 1961 - Immediate | $0.78 | Details weergeven |
![]() | ![]() | SRF3225TABG-101Y | CMC 0.35UH 90 OHM 4A SMD | 3 kOhms @ 10 MHz | 6954 - Immediate | $1.93 | Details weergeven |