SPDE Series DIN Rail Power Supplies

Carlo Gavazzi's ultra-compact DIN rail mount power supplies save up to 50% panel space

Image of Carlo Gavazzi's SPDE Series Carlo Gavazzi's SPDE power supply series are ultra-compact single-phase DIN-rail power supplies designed for electrical panels. The series consists of three frame sizes from 75 W with 32 mm width to 480 W with 48 mm width. Their ultra-compact housing design saves up to 50% panel space, making them ideal for applications where space is limited.

The SPDE series power supplies are optimally suited for applications where space savings, high efficiency, and wide operating temperatures are required.

Features
  • Universal input voltage range: 90 VAC to 264 VAC; 120 VDC to 370 VDC
  • Output voltage range 12 VDC, 24 VDC, or 48 VDC
  • Max. output power ranges from 75 W to 480 W
  • Ultra-compact dimensions
  • Built-in active PFC for higher efficiency (only in SPDE..R models)
  • DC OK relay indication (only in SPDE..R models)
  • Efficiency up to 94%
  • Overvoltage category II
Applications
  • Manufacturing
  • Automotive
  • Food and beverage
  • Plastics
  • Semiconductors
  • Packaging

SPDE Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal uitgangenAC-spanning - ingangDC-spanning - ingang (min)Available QuantityPrijsDetails weergeven
SWITCHING POWER SUPPLY, 24VDC 75SPDE24751SWITCHING POWER SUPPLY, 24VDC 75190 ~ 264 VAC120V0 - Immediate$50.05Details weergeven
SWITCHING POWER SUPPLY, 24VDC 12SPDE241201RSWITCHING POWER SUPPLY, 24VDC 12190 ~ 264 VAC120V0 - Immediate$84.51Details weergeven
SWITCHING POWER SUPPLY, 24VDC 24SPDE242401RSWITCHING POWER SUPPLY, 24VDC 24190 ~ 264 VAC120V0 - Immediate$123.08Details weergeven
SWITCHING POWER SUPPLY, 24VDC 12SPDE241201SWITCHING POWER SUPPLY, 24VDC 12190 ~ 264 VAC120V0 - Immediate$77.73Details weergeven
SWITCHING POWER SUPPLY, 24VDC 48SPDE244801RSWITCHING POWER SUPPLY, 24VDC 48190 ~ 264 VAC120V0 - ImmediateSee Page for PricingDetails weergeven
SWITCHING POWER SUPPLY, 24VDC 75SPDE12751SWITCHING POWER SUPPLY, 24VDC 75190 ~ 264 VAC120V0 - Immediate$52.69Details weergeven
SWITCHING POWER SUPPLY, 48VDC 75SPDE48751SWITCHING POWER SUPPLY, 48VDC 75190 ~ 264 VAC120V0 - Immediate$52.69Details weergeven
SWITCHING POWER SUPPLY, 48VDC 12SPDE481201RSWITCHING POWER SUPPLY, 48VDC 12190 ~ 264 VAC120V0 - Immediate$88.96Details weergeven
SWITCHING POWER SUPPLY, 24VDC 12SPDE121201RSWITCHING POWER SUPPLY, 24VDC 12190 ~ 264 VAC120V0 - Immediate$88.96Details weergeven
SWITCHING POWER SUPPLY, 24VDC 19SPDE121901RSWITCHING POWER SUPPLY, 24VDC 19190 ~ 264 VAC120V0 - Immediate$123.08Details weergeven
SWITCHING POWER SUPPLY, 48VDC 24SPDE482401RSWITCHING POWER SUPPLY, 48VDC 24190 ~ 264 VAC120V0 - Immediate$129.56Details weergeven
SWITCHING POWER SUPPLY, 48VDC 48SPDE484801RSWITCHING POWER SUPPLY, 48VDC 48190 ~ 264 VAC120V0 - ImmediateSee Page for PricingDetails weergeven
Published: 2023-05-30