M12 Connectors and Cable Assemblies

CnC Tech offers a standard series of easy design-in M12 connectors and cable assemblies

Image of CnC Tech's M12 Connectors and Cable Assemblies M12 cables and connectors are designed for sensor and industrial automation, network and telecommunication industries, LED lightning systems, marine, packaging, manufacturing equipment, and more. CnC Tech fulfills users’ signal, power, Ethernet, or hybrid M12 cable and connector solution requirements. Its durable and robust cables and connectors are engineered to the highest standards and made to withstand harsh environmental conditions. All cables and connectors are IP67 rated in locked conditions. CnC Tech offers a variety of standard easy design-in M12 connectors and cables, as well as customized cable assemblies with a quick turnaround. CNC Tech’s M12 connectors and cables are a cost-effective and flexible plug-and-play connectivity solution for onsite installations. They are available in pole variants from 3 to 12 and options include plastic or metal material, straight or right-angled, and cable or panel mount.

Features
  • IP67 when mated and locked
  • UL94V
  • 5 A/60 V rating
  • -40°C to +100°C
Applications
  • Industrial automation
  • Network and telecommunications
  • Marine
  • LED lighting systems
  • Manufacturing equipment

M12 Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGrootte omhulsel - inzetstukPrimair materiaalAvailable QuantityPrijsDetails weergeven
CONN PLUG FMALE 3POS SOLDER CUP11072F-03-2-1-1CONN PLUG FMALE 3POS SOLDER CUPM12-3Metal3 - Immediate$12.83Details weergeven
CONN PLUG FMALE 3POS SOLDER CUP11072F-03-2-1-4CONN PLUG FMALE 3POS SOLDER CUPM12-3Metal0 - Immediate$9.68Details weergeven
CONN PLUG FMALE 4POS SOLDER CUP11072F-04-2-1-1CONN PLUG FMALE 4POS SOLDER CUPM12-4Metal19 - Immediate$13.92Details weergeven
CONN PLUG FMALE 4POS SOLDER CUP11072F-04-2-1-4CONN PLUG FMALE 4POS SOLDER CUPM12-4Metal148 - Immediate$15.41Details weergeven
CONN PLUG FMALE 5POS SOLDER CUP11072F-05-2-1-1CONN PLUG FMALE 5POS SOLDER CUPM12-5Metal94 - Immediate$14.48Details weergeven
CONN PLUG FMALE 5POS SOLDER CUP11072F-05-2-1-4CONN PLUG FMALE 5POS SOLDER CUPM12-5Metal0 - Immediate$11.63Details weergeven
CONN PLUG FMALE 8POS SOLDER CUP11072F-08-2-1-1CONN PLUG FMALE 8POS SOLDER CUPM12-8Metal0 - Immediate$16.95Details weergeven
CONN PLUG FMALE 12P SOLDER CUP11072F-12-2-1-1CONN PLUG FMALE 12P SOLDER CUPM12-12Metal162 - Immediate$20.04Details weergeven
CONN RCPT MALE 3POS SOLDER CUP11072M-03-2-1-1CONN RCPT MALE 3POS SOLDER CUPM12-3Metal10 - Immediate$11.62Details weergeven
CONN RCPT MALE 3POS SOLDER CUP11072M-03-2-1-4CONN RCPT MALE 3POS SOLDER CUPM12-3Metal0 - Immediate$9.11Details weergeven
CONN RCPT MALE 4POS SOLDER CUP11072M-04-2-1-1CONN RCPT MALE 4POS SOLDER CUPM12-4Metal4 - Immediate$12.14Details weergeven
CONN RCPT MALE 4POS SOLDER CUP11072M-04-2-1-4CONN RCPT MALE 4POS SOLDER CUPM12-4Metal0 - Immediate$9.11Details weergeven
CONN RCPT MALE 5POS SOLDER CUP11072M-05-2-1-1CONN RCPT MALE 5POS SOLDER CUPM12-5Metal2 - Immediate$12.57Details weergeven
CONN RCPT MALE 5POS SOLDER CUP11072M-05-2-1-4CONN RCPT MALE 5POS SOLDER CUPM12-5Metal0 - Immediate$10.01Details weergeven
CONN RCPT MALE 8POS SOLDER CUP11072M-08-2-1-1CONN RCPT MALE 8POS SOLDER CUPM12-8Metal0 - Immediate$10.49Details weergeven
CONN RCPT MALE 12POS SOLDER CUP11072M-12-2-1-1CONN RCPT MALE 12POS SOLDER CUPM12-12Metal26 - Immediate$15.41Details weergeven

M12 Cable Assemblies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal posities 1e connectorMontagetype 1e connectorAvailable QuantityPrijsDetails weergeven
CBL 3POS PLUG RA TO WIRE 1.64'1072F12-03-2-1-RA-00050CBL 3POS PLUG RA TO WIRE 1.64'3Vrijhangend (in-lijn)0 - Immediate$8.84Details weergeven
CBL 3POS PLUG RA TO WIRE 3.28'1072F12-03-2-1-RA-00100CBL 3POS PLUG RA TO WIRE 3.28'3Vrijhangend (in-lijn)19 - Immediate$9.74Details weergeven
CBL 3POS PLUG RA TO WIRE 4.92'1072F12-03-2-1-RA-00150CBL 3POS PLUG RA TO WIRE 4.92'3Vrijhangend (in-lijn)5 - Immediate$10.60Details weergeven
CBL 3POS PLUG RA TO WIRE 6.56'1072F12-03-2-1-RA-00200CBL 3POS PLUG RA TO WIRE 6.56'3Vrijhangend (in-lijn)6 - Immediate$11.49Details weergeven
CIRC CBL 3POS PLUG TO WIRE 1.64'1072F12-03-2-1-S-00050CIRC CBL 3POS PLUG TO WIRE 1.64'3Vrijhangend (in-lijn)79 - Immediate$8.59Details weergeven
CIRC CBL 3POS PLUG TO WIRE 3.28'1072F12-03-2-1-S-00100CIRC CBL 3POS PLUG TO WIRE 3.28'3Vrijhangend (in-lijn)6 - Immediate$9.49Details weergeven
CIRC CBL 3POS PLUG TO WIRE 4.92'1072F12-03-2-1-S-00150CIRC CBL 3POS PLUG TO WIRE 4.92'3Vrijhangend (in-lijn)54 - Immediate$10.42Details weergeven
CIRC CBL 3POS PLUG TO WIRE 6.56'1072F12-03-2-1-S-00200CIRC CBL 3POS PLUG TO WIRE 6.56'3Vrijhangend (in-lijn)43 - Immediate$11.25Details weergeven
CBL 3POS PLUG RA TO WIRE 1.64'1072F12-03-2-4-RA-00050CBL 3POS PLUG RA TO WIRE 1.64'3Vrijhangend (in-lijn)0 - Immediate$6.70Details weergeven
CBL 3POS PLUG RA TO WIRE 3.28'1072F12-03-2-4-RA-00100CBL 3POS PLUG RA TO WIRE 3.28'3Vrijhangend (in-lijn)0 - Immediate$7.39Details weergeven
Published: 2020-04-10