SnapLock D-SUB Hoods

CONEC features their D-SUB hoods that offer different CONEC SnapLock variants

Image of Conec's SnapLock D-SUB HoodsCONEC has expanded its product portfolio for D-SUB hoods by adding different CONEC SnapLock variants. The hoods come with a locking system for quick and easy locking. Time-consuming screwing of the hood to the mating connector is no longer required and thus a long lasting connection is made without loosening screws. Due to the audible and tangible “click”, even poorly visible device interfaces can be locked quickly and safely. CONEC SnapLock hoods are available in black or metallized plastic material in shell sizes 1-5. The hoods come with one straight cable entry, and depending on the number of poles, one-or two-side cable entries. With an upgrade kit, existing interfaces are also compatible with a CONEC SnapLock hood. The CONEC SnapLock system also allows a hood-to-hood connection.

Video CONEC SnapLock

CONEC SnapLock Hood - Product Info

SnapLock D-SUB Hoods Assembly Instructions

CONEC SnapLock Hood Test Report

Benefits Applications
  • Quick and easy locking/unlocking
  • Locking kit hood-to-hood
  • Locking kit for back panel mounting and upgrade of existing systems
  • Any new or existing D-sub I/O
  • Cable-to-cable
  • Cable-to-panel
  • Alternative to jack screws
Updated: 2025-06-12

SnapLock D-SUB Hoods

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN BACKSHELL 9P 90/180DEG SHLD16-001750ECONN BACKSHELL 9P 90/180DEG SHLD0 - Immediate$10.20Details weergeven
CONN BACKSHELL 15P 90/180DEG SHD16-001760ECONN BACKSHELL 15P 90/180DEG SHD187 - Immediate$11.52Details weergeven
CONN BACKSHELL 25P 90/180DEG SHD16-001770ECONN BACKSHELL 25P 90/180DEG SHD40 - Immediate$15.78Details weergeven
CONN BACKSHELL 37P 90/180DEG SHD16-001780ECONN BACKSHELL 37P 90/180DEG SHD13 - Immediate$17.59Details weergeven
CONN BACKSHELL 50P 90/180DEG SHD16-001790ECONN BACKSHELL 50P 90/180DEG SHD45 - Immediate$19.61Details weergeven
CONN BACKSHELL 9P 90/180DEG BLK16-001810ECONN BACKSHELL 9P 90/180DEG BLK254 - Immediate$8.43Details weergeven
CONN BACKSHELL 15P 90/180DEG BLK16-001820ECONN BACKSHELL 15P 90/180DEG BLK34 - Immediate$8.99Details weergeven
CONN BACKSHELL 25P 90/180DEG BLK16-001830ECONN BACKSHELL 25P 90/180DEG BLK4 - Immediate$9.49Details weergeven
CONN BACKSHELL 37P 90/180DEG BLK16-001840ECONN BACKSHELL 37P 90/180DEG BLK39 - Immediate$9.73Details weergeven
CONN BACKSHELL 50P 90/180DEG BLK16-001850ECONN BACKSHELL 50P 90/180DEG BLK6 - Immediate$9.98Details weergeven
LOCKING KIT HOOD TO HOOD16-002200ELOCKING KIT HOOD TO HOOD846 - Immediate$4.82Details weergeven
LOCKING KIT16-002190ELOCKING KIT2873 - Immediate$3.41Details weergeven
Published: 2015-09-03