RS-422 Series Serial USB Adapters and Hubs

Coolgear's USB plug-and-play adapters provide compatibility for serial devices, ensuring hassle-free data transmission

Image of Coolgear's RS-422 Serial Series USB Adapters and HubsCoolgear’s RS-422 serial devices bridge the gap between legacy interfaces effortlessly. The plug-and-play adapters provide compatibility for serial devices, ensuring hassle-free data transmission. Designed for use with modems, terminals, printers, digital signage, and more.

Coolgear offers reliable serial products of superior build quality with COM retention, a variety of port counts, and often surge protection. Experience an ultra-low defect rate, keeping critical devices running through frequent use.

Features
  • Bridge the gap between legacy devices and current host systems
  • With COM retention, COM ports are fully configurable, and after reboots, port assignments are preserved
  • Power is drawn from a USB connection, no bulky power supply or power outlet is required
  • Rugged metal chassis products are offered for industrial applications
  • Plastic housings are available for personal applications
  • LED indicators for Tx/Rx and power
Applications
  • Labs
  • Warehouses
  • Point-of-sale terminals
  • Printers
  • Scanners
  • Heavy machinery

Gearmo and SerialGear are brands of Coolgear.

RS-422 Series Serial USB Adapters and Hubs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RS-422 USB TO SERIALUSA-482422RS-422 USB TO SERIAL0$44.60Details weergeven
RS-422/RS-485 USB TO SERIALUSB-COMIRS-422/RS-485 USB TO SERIAL20 - Marketplace$59.50Details weergeven
RS-232/RS-422/RS-485 USB TO SERLUSBG-COMI-MRS-232/RS-422/RS-485 USB TO SERL24 - Immediate$121.62Details weergeven
RS-232 USB TO SERIALUSB-2COMRS-232 USB TO SERIAL39 - Marketplace$52.76Details weergeven
RS-232/RS-422/RS-485 USB TO SERLUSBG-COMI-SI-MRS-232/RS-422/RS-485 USB TO SERL7 - Marketplace$156.06Details weergeven
RS-422/RS-485 USB TO SERIALUSBG-2COMI-SI-MRS-422/RS-485 USB TO SERIAL3 - Marketplace$205.47Details weergeven
RS-422/RS-485 USB TO SERIALUSB-2COMI-MRS-422/RS-485 USB TO SERIAL3 - Marketplace$178.52Details weergeven
RS-422/RS-485 USB TO SERIALUSB-4COMI-MRS-422/RS-485 USB TO SERIAL4 - Marketplace$206.59Details weergeven
RS-232/RS-422/RS-485 USB TO SERLUSB2-4COMI-SI-TBRS-232/RS-422/RS-485 USB TO SERL16 - Marketplace$291.14Details weergeven
RS-422/RS-485 USB TO SERIALUSB-4COMI-SI-MRS-422/RS-485 USB TO SERIAL15 - Marketplace$353.12Details weergeven
RS-232/RS-422/RS-485 USB TO SERLUSB2-8COMI-SI-TBRS-232/RS-422/RS-485 USB TO SERL15 - Marketplace$477.19Details weergeven
RS-422/RS-485 USB TO SERIALUSB-16COMI-RMRS-422/RS-485 USB TO SERIAL6 - Marketplace$840.98Details weergeven
Published: 2023-11-01