i.MX 8M Plus QuadLite Computing Module

Diamond Technologies computing modules are ideal for embedded systems where performance and value go hand in hand

Image of Diamond Technologies i.MX 8M Plus QuadLite Computing ModuleDiamond Technologies i.MX 8M Plus QuadLite computing module delivers high performance and low power consumption in a compact footprint. It’s ideal for embedded systems that need reliable processing without unnecessary complexity. Built on the i.MX 8M Plus QuadLite processor from NXP, it features a quad-core Arm® Cortex®-A53, support for camera and display interfaces, and optional wireless connectivity including Wi-Fi and Bluetooth. Its efficient design makes it a great fit for products where cost, space, and power use are key considerations, all backed by U.S.-based engineering, manufacturing, and long-term support.

Features
  • NXP i.MX 8M Plus processor with up to four Arm Cortex-A53 cores running up to 1.8 GHz
  • Arm Cortex-M7 core running up to 800 MHz
  • GC7000UL (3D) up to 1 GHz with OpenGL® ES 1.1, 2.0, 3.1, OpenCL 3.0, OpenVG™ 1.1, Vulkan®
  • Up to 8 GB of 32-bit LPDDR4 memory
 
  • Onboard Wi-Fi and Bluetooth
  • Dimensions: 28 mm x 38 mm
  • Weight: 7.0 g
Applications
  • Off-highway vehicle control systems
  • Digital signage and display controllers
  • Touchscreen HMIs for industrial control
  • Connected fitness equipment
 
  • Portable data loggers
  • Environmental monitoring systems
  • Handheld test and measurement tools

i.MX 8M Plus QuadLite Computing Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKernprocessorSnelheidAantal kernenAvailable QuantityPrijsDetails weergeven
I.MX 8M PLUS QUADLITE, NO WI-FISOMIMX8MPQL-10-2AD0DMCRI.MX 8M PLUS QUADLITE, NO WI-FIARM® Cortex®-A531,8GHz475 - Immediate$113.17Details weergeven
Published: 2025-07-22