Ettus USRP™ B210: 2 x 2, 70 MHz to 6 GHz SDR/Cognitive Radio

Digilent's USRP B210 is a fully integrated, single-board, USRP platform with continuous frequency coverage from 70 MHz to 6 GHz

Image of Digilent's Ettus USRP B210: 2 x 2, 70 MHz to 6 GHz SDR/Cognitive RadioDigilent's USRP B210 provides a fully integrated, single-board, Universal Software Radio Peripheral (USRP) platform with continuous frequency coverage from 70 MHz to 6 GHz. Designed for low-cost experimentation, it combines the AD9361 RFIC direct-conversion transceiver providing up to 56 MHz of real-time bandwidth, an open and reprogrammable Spartan®-6 FPGA, and fast SuperSpeed USB 3.0 connectivity. Full support for the USRP Hardware Driver™ (UHD) software allows users to immediately begin developing with GNU Radio, prototype their own GSM base station with OpenBTS, and seamlessly transition code from the USRP B210 to higher performance, industry-ready USRP platforms. An enclosure accessory kit is available to users of green PCB devices (revision 6 or later) to assemble a protective steel case.

The hardware is conveniently accessible through the UHD. UHD provides both a C/C++ and Python API that supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand. UHD also offers cross-platform support for multiple industry-standard development environments and frameworks, including RFNoC, LabVIEW, and MATLAB/Simulink. To ensure users have no restrictions on how they use UHD, it is available on Linux, Windows, and Mac OS.

Features
  • Software
    • USRP Hardware Driver 3.9.2 (or later)
    • GNU Radio
  • W/ GPS Unlocked TCXO Reference: ±75 ppb
  • W/ GPS Locked TCXO Reference: <1 ppb
  • Xilinx Spartan-6 XC6SLX150 FPGA 
  • Fully coherent 2 x 2 MIMO capability
  • Channels: 2 TX and 2 RX, half or full-duplex
  • Frequency range: 70 MHz to 6 GHz
  • DC input: 6 V (DC power supply included)

Resources

Ettus USRP™ B210: 2 x 2, 70 MHz to 6 GHz SDR/Cognitive Radio

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ETTUS USRP B210 W/ ENCLOSURE471-043ETTUS USRP B210 W/ ENCLOSURE0 - Immediate$2,145.53Details weergeven
ETTUS USRP B2106002-410-024ETTUS USRP B2100 - Immediate$1,986.78Details weergeven
Published: 2022-03-01