Nexys Video™ FPGA Board

Digilent's Nexys Video board is a digital circuit development platform based on the latest Artix-7 FPGA from Xilinx

Image of Digilent's Nexys Video FPGA BoardDigilent's Nexys video is the latest addition to their Nexys line of FPGA boards and was designed with audio/video enthusiasts in mind. The Nexys video features several components that make it ideal for developing audio/video applications. The Artix-7 XC7A200T FPGA is the most powerful chip from Xilinx's Artix-7 family. A Mini DisplayPort source provides the board with a uni-directional, high-bandwidth, low-latency audio/video channel. Designed with high bandwidth external memories, three high-speed digital video ports, and a 24-bit audio codec, the Nexys video is a potent platform for A/V development.

The Nexys video is compatible with both ISE and Vivado toolchains. It is supported in the free WebPACK™ versions of these two tools so designs can be implemented at no additional cost. The free version of Vivado even includes the ability to create MicroBlaze™ soft processor designs. A device-locked version of the Design Edition of Vivado Design Suite is also available.

FPGA Specifications
  • 33,650 logic slices, each with four 6-input LUTs and eight flip-flops
  • 13 Mbits of fast block RAM
  • Up to 3.75 Gbps GTP transceivers
  • Ten clock management tiles, each with phase-locked loop (PLL)
  • 740 DSP slices
  • Internal clock speeds exceeding 450 MHz
  • On-chip analog-to-digital converter (XADC)

Nexys Video FPGA Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingPlatformInhoudGebruikt IC / onderdeelAvailable QuantityPrijsDetails weergeven
PROGRAM DEV NEXYS VIDEO410-316PROGRAM DEV NEXYS VIDEONexys Video Artix 7 FPGAPrintplaat/-platen, kabel(s), voedingXC7A200T59 - Immediate$474.17Details weergeven
Published: 2016-02-24