NI Ettus USRP B206mini-i Software Defined Radio (SDR)

The Digilent compact 1x1 NI Ettus USRP B206mini-i SDR platform is designed for 70 MHz to 6 GHz applications

Image of Digilent NI Ettus USRP B206mini-i Software Defined Radio (SDR)The Digilent NI Ettus USRP B206mini-i is a versatile SDR designed for engineers and technicians who need a flexible RF platform for prototyping and deployment. Operating across a wide frequency range of 70 MHz to 6 GHz, it supports a broad spectrum of wireless applications including cellular, Wi-Fi®, and GNSS.

Built around the Analog Devices AD9364 RFIC and an industrial-grade AMD Spartan-6 XC6SLX150 FPGA, the B206mini-i delivers 56 MHz of instantaneous bandwidth and real-time signal processing capabilities. Its USB 3.0 interface ensures high-speed data transfer to the host system, while GPIO and JTAG connectors enable hardware-level customization and integration.

With full support for the USRP hardware driver (UHD) and compatibility with GNU Radio, LabVIEW, and MATLAB/Simulink, this platform provides a robust development environment for RF experimentation, cognitive radio, and advanced wireless research.

Features
  • Frequency coverage: 70 MHz to 6 GHz
  • 56 MHz instantaneous bandwidth
  • AD9364 RFIC transceiver for flexible RF front-end
  • AMD Spartan-6 XC6SLX150 FPGA for real-time processing
  • USB 3.0 interface for high-speed streaming
  • GPIO, JTAG, and clock/PPS synchronization inputs
  • UHD software support with C++, Python APIs, and GNU Radio integration
Applications
  • Cognitive radio and dynamic spectrum access
  • Wireless protocol development and testing
  • Spectrum monitoring and RF analysis
  • IoT and embedded wireless systems prototyping
  • GNSS, Wi-Fi, LTE, and ISM band experimentation

NI Ettus USRP B206mini-i Software Defined Radio

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ETTUS USRP B206MINI-I WITH ENCLO6002-410-046ETTUS USRP B206MINI-I WITH ENCLO0 - Immediate$1,560.06Details weergeven
ETTUS USRP B206MINI-I BOARD ONLY6002-410-047ETTUS USRP B206MINI-I BOARD ONLY0 - Immediate$1,311.36Details weergeven
ENCLOSURE KIT FOR ETTUS USRP B206002-240-014ENCLOSURE KIT FOR ETTUS USRP B200 - Immediate$197.30Details weergeven
Published: 2025-12-12