One Step OS™

Easy Braid offers One Step OS™ desoldering braid

Image of Easy Braid's One Step OS™Easy Braid's wick products are made using ultra-fine, oxide-free copper braided into a weave configuration which maximizes thermal conduction and solder retention.

Every precaution is taken to ensure that the braid remains oxide-free until it is coated through our proprietary flux process. Our closed weave design requires less time for desoldering, thus minimizing lifted pads and thermal damage and absorbing up to 30% more solder mass. This enables an operator to get on and off a connection quickly, using less wick to accomplish the task.

Features and Benefits

  • Oxide-free clean copper
  • More strands of copper (more surface area) per square inch
  • Flux residue remaining on board does not need to be cleaned
  • To be used in conjunction with processes using RMA type no-clean fluxes; conforms to the requirements of ANSI/J-STD-004, Type LO
  • High SIR - conforming to Bellcore specification GR-78-CORE (TR-TSY-000078), and IPC Test Method III
  • Available in static dissipative spools in compliance with the ESD Association Standard (Mil. Standard 2000 and ANSI/ESD S2020)
  • Manufactured under SPC guidelines
  • Cleaned and manufactured utilizing the latest technology in environmentally friendly chemicals and processes
  • Available in 5, 10, 25, and 100 foot lengths

One Step OS

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
DESOLDER BRAID NO-CLN 0.075" 5'OS-C-5DESOLDER BRAID NO-CLN 0.075" 5'0 - Immediate$1.96Details weergeven
DESOLDER BRAID NO-CLN 0.1" 5'OS-D-5DESOLDER BRAID NO-CLN 0.1" 5'0 - ImmediateSee Page for PricingDetails weergeven
DESOLDER BRAID NO-CLN 0.05" 5'OS-B-5DESOLDER BRAID NO-CLN 0.05" 5'0 - ImmediateSee Page for PricingDetails weergeven
DESOLDER BRAID NO-CLN 0.125" 5'OS-E-5DESOLDER BRAID NO-CLN 0.125" 5'0 - ImmediateSee Page for PricingDetails weergeven
DESOLDER BRAID NO-CLN 0.025" 5'OS-A-5DESOLDER BRAID NO-CLN 0.025" 5'0 - ImmediateSee Page for PricingDetails weergeven
DESOLDR BRAID NO-CLN 0.025" 500'OS-A-500DESOLDR BRAID NO-CLN 0.025" 500'0 - ImmediateSee Page for PricingDetails weergeven
DESOLDER BRAID NO-CLN 0.05" 500'OS-B-500DESOLDER BRAID NO-CLN 0.05" 500'0 - ImmediateSee Page for PricingDetails weergeven
DESOLDR BRAID NO-CLN 0.075" 500'OS-C-500DESOLDR BRAID NO-CLN 0.075" 500'0 - ImmediateSee Page for PricingDetails weergeven
DESOLDER BRAID NO-CLN 0.1" 500'OS-D-500DESOLDER BRAID NO-CLN 0.1" 500'0 - ImmediateSee Page for PricingDetails weergeven
DESOLDR BRAID NO-CLN 0.125" 500'OS-E-500DESOLDR BRAID NO-CLN 0.125" 500'0 - ImmediateSee Page for PricingDetails weergeven
Published: 2012-09-25