SPD Series Surge Protectors

ERP SPD series surge protectors are available with 10 kA/kV and 20 kA/kV ratings

Image of ERP's SPD series ERP’s SPD series of surge protectors provide an additional level of protection from dangerous power line transient in commercial, industrial, and outdoor applications. They protect line-neutral, line-ground, and neutral-ground in accordance with IEEE/ANSI C62.41.2. They are typically designed for use with any LED drivers in outdoor applications such as street lighting, parking lots, pathway lighting, and LED signage.

Features Applications
  • IP67, optimized for use in outdoor applications
  • 10 kA/kV and 20 kA/kV ratings
  • Protects against surges in accordance with UL1449 and IEEE C62.41.2.C
  • High temperature flameproof enclosure (+90°C max surface)
  • Operating ambient temperature: -45°C to +85°C
  • CAUTION: Only for use with universal input voltage LED drivers (277 VAC)
  • Area and roadway lighting
  • Factory, warehouse, and distribution center lighting
  • Sports and stage lighting
  • Airports and dockyard lighting

SPD Series Surge Protectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SPD 320VAC MCOV 1 POLESPD-277P-10KASPD 320VAC MCOV 1 POLE0 - ImmediateSee Page for PricingDetails weergeven
SPD 320VAC MCOV 1 POLESPD-277P-20KASPD 320VAC MCOV 1 POLE0 - ImmediateSee Page for PricingDetails weergeven
SPD 320VAC MCOV 1 POLESPD-277S-10KASPD 320VAC MCOV 1 POLE0 - ImmediateSee Page for PricingDetails weergeven
SPD 320VAC MCOV 1 POLESPD-277S-20KASPD 320VAC MCOV 1 POLE0 - ImmediateSee Page for PricingDetails weergeven
SPD 320VAC MCOV 1 POLESPD-277S-20KA-EILRSPD 320VAC MCOV 1 POLE0 - ImmediateSee Page for PricingDetails weergeven
Published: 2017-08-24