HELIX-902-200 Si Avalanche Photodiode Module

Excelitas offers its HELIX-902-200 Si APD to streamline low-light level detection integration into the user's design

Image of Excelitas Technologies' HELIX-902-200 Si Avalanche Photodiode ModuleExcelitas Technologies’ HELIX-902-200 silicon avalanche photodiode (Si APD) module is a compact, easy-to-use, analog low-light-level detection (L3D) module employing their leading-edge Si APD chips. The detector is in a hermetic TO package, mounted on a practical OEM-based PCB which includes high-voltage power supply, temperature compensation, a low-noise transimpedance amplifier, APD bias monitor, and microcontroller.

With this compact voltage-output module, the preamplifier gain is optimized to obtain maximum dynamic range and linearity with the APD at gain adjustable operating voltage. It optimizes APD operation in key performance parameters such as higher sensitivity, and better signal-to-noise ratio across the 400 nm to 1,100 nm wavelength range.

The HELIX-902-200 APD module is offered as a standard, commercial-off-the-shelf (COTS) product. It contains a 0.5 mm diameter reach-through Si APD.

In addition to their standard, off-the-shelf APD module, Excelitas also offers customized modules tailored to the needs of the customer. Depending upon customer requirements, modifications can include a different APD, a cost-effective PCB module, optional calibration, bandwidth optimization, FC-connectorized packaging, and customized testing.

Features
  • High responsivity: 650 KV/W at 900 nm
  • Transimpedance amplifier
  • 50 Ω SMA output connector
  • Temperature compensation to stabilize gain and responsivity
  • User controllable gain and responsivity
  • Single 5 V operating voltage at input provides HV and LV internal biases for APD and TIA
  • Front plate can accommodate various APDs
  • User-friendly compact footprint
  • ROHS-compliant
Applications
  • Fluorescence measurement
  • Distributed temperature sensing (DTS) or distributed optical sensing
  • Analytical instrumentation
  • Flow cytometry
  • Confocal laser endomicroscopy
  • Laser range finding
  • LIDAR
  • Laser scanning ophthalmology

HELIX-902-200 Si Avalanche Photodiode Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpectraal bereikAvailable QuantityPrijsDetails weergeven
SENSOR PHOTODIODE 900NM MODULEHELIX-902-200SENSOR PHOTODIODE 900NM MODULE400nm ~ 1100nm0 - ImmediateSee Page for PricingDetails weergeven
Published: 2016-04-20