M12 8-Port Fast Ethernet Switch

The HARTING M12 8-port fast Ethernet switch works as a plug-and-play switch and requires no additional time for network configuration

Image of HARTING M12 8 Port Fast Ethernet SwitchThe HARTING M12 fast compact Ethernet switch Ha-VIS eCon4080BT-BT comes in a robust metal housing with an IP40 rating and can be mounted directly on the wall or with the use of mounting plates. The switch is a plug-and-play device, eliminating the need for additional time-consuming network configuration. The Ethernet ports are designed with the standardized M12 push/pull interface in d-coding.

Features and Technical Specifications
  • Contoured housing
  • M12 ports
  • Fast Ethernet 10BASE-T
  • Wall mount
  • Unmanaged
  • IP40
  • Operating temperature: -40°C to +70°C 
  • Frame size 2.048 kB
  • Packet buffer size 0.77 Megabit
  • Eight ports
  • EN 50155 Railway applications
  • EN 50121-3-2 Railway applications EMC
  • EN 61000-4-5 Surge voltages
  • IEC 60068-2-6 Vibration (sinusoidal)
Applications
  • Conveyors and intralogistics
  • Autonomous vehicles
  • Smart equipment
  • Forklifts
  • Rollings stock
  • Video surveillance
Markets
  • Machinery
  • Railway
  • Mobile equipment
  • Robotics
  • Energy

M12 8-Port Fast Ethernet Switch

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
HA-VIS ECON 4080BT-BT20773081000HA-VIS ECON 4080BT-BT10 - Immediate$520.43Details weergeven
HA-VIS ECON 4080BT-BT197000001118HA-VIS ECON 4080BT-BT110 - Immediate$529.55Details weergeven
Published: 2025-08-25