M5 A-Code Overmolded Assemblies

HARTING's assemblies are an excellent choice for any application that requires space savings while maintaining robustness and reliability

Image of HARTING's M5 A-code Overmolded AssembliesHARTING's M5 form-factor cable assemblies are the smallest and lightest products from the metric circular family of connectors and cable assemblies. M5 overmolded assemblies offer reliable IP67 protection and are an excellent choice for any device or application that requires space savings while maintaining high robustness and reliability.

Features
  • Protection rating: IP67
  • Operating temperature range: -25°C to +80°C
  • Number of contacts: 3 and 4
  • Voltage rating: 60 V
  • Current rating: 1 A
Applications
  • Sensor and actuator connections
  • Junction boxes
  • Screen connections including LEDs
  • Control systems
  • Automation
  • Robotics
  • Transportation
  • Machinery
  • Energy applications

Double-Ended Male/Female

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CIRC CBL 3POS RCPT TO PLUG 6.56'21340304312020CIRC CBL 3POS RCPT TO PLUG 6.56'7 - Immediate$65.83Details weergeven
CIRC CBL 4POS RCPT TO PLUG 6.56'21340304413020CIRC CBL 4POS RCPT TO PLUG 6.56'13 - Immediate$72.02Details weergeven
CIRC CBL 3POS RCPT TO PLUG 16.4'21340304312050CIRC CBL 3POS RCPT TO PLUG 16.4'8 - Immediate$74.47Details weergeven
CIRC CBL 4POS RCPT TO PLUG 16.4'21340304413050CIRC CBL 4POS RCPT TO PLUG 16.4'7 - Immediate$81.71Details weergeven

Single-Ended Plug Assemblies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CIRC CBL 3POS PLUG TO WIRE 6.56'21340400312020CIRC CBL 3POS PLUG TO WIRE 6.56'49 - Immediate$38.42Details weergeven
CIRC CBL 4POS PLUG TO WIRE 6.56'21340400413020CIRC CBL 4POS PLUG TO WIRE 6.56'46 - Immediate$41.49Details weergeven
CIRC CBL 3POS PLUG TO WIRE 16.4'21340400312050CIRC CBL 3POS PLUG TO WIRE 16.4'6 - Immediate$47.47Details weergeven
CIRC CBL 4POS PLUG TO WIRE 16.4'21340400413050CIRC CBL 4POS PLUG TO WIRE 16.4'19 - Immediate$49.93Details weergeven

Single-Ended Receptacle Assemblies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CIRC CBL 3POS PLUG TO WIRE 6.56'21340400312020CIRC CBL 3POS PLUG TO WIRE 6.56'49 - Immediate$38.42Details weergeven
CIRC CBL 4POS PLUG TO WIRE 6.56'21340400413020CIRC CBL 4POS PLUG TO WIRE 6.56'46 - Immediate$41.49Details weergeven
CIRC CBL 3POS PLUG TO WIRE 16.4'21340400312050CIRC CBL 3POS PLUG TO WIRE 16.4'6 - Immediate$47.47Details weergeven
CIRC CBL 4POS PLUG TO WIRE 16.4'21340400413050CIRC CBL 4POS PLUG TO WIRE 16.4'19 - Immediate$49.93Details weergeven
Published: 2024-01-15