IntesisHome Air-Conditioning Remote-Control System

HMS Networks' IntesisHome provides an AC management solution to improve the energy efficiency on domestic, commercial, and VRF lines

Image of HMS Networks' IntesisHome Air-Conditioning Remote-Control SystemHMS Networks' IntesisHome or AC Cloud Control is an air-conditioning remote-control system developed by Intesis in conjunction with major AC manufacturers. It helps system integrators who want to provide an AC management solution to improve energy efficiency on domestic, commercial, and VRF lines. A complete cloud solution for remote climate control, it allows management from a generic dashboard available for Android, iOS, or any web browser in an easy, intuitive and attractive way.

The AC Cloud Control gateways provide bidirectional communication with the AC unit and connect to the cloud using the local Wi-Fi network. A universal controller is also offered in the portfolio for infrared control of the AC units.

Climate solutions can be found in almost any building. Since these buildings are used for many different purposes, the climate solution needs vary from one to another. To cover these needs, AC Cloud control offers different functionalities:

  • Real-time control and monitor: Full control of HVAC systems, the functionalities offered by the manufacturers’ remote controller, plus many others
  • Multi-site: Control more than one project from the same dashboard. Organize all devices in three different levels to manage them easily from anywhere
  • Multi-brand: Proven compatibility with most popular systems so that all AC units can be controlled from the same dashboard no matter their brand
  • Multi-user: More than one user may have the need to use the application, so different user types can be set. Manage different users, giving control of some units and restricting the control of others depending on each user’s needs
  • Energy saving: Specific functionalities like extreme protection, operating hours, and many more are specially developed to help save energy. The Most Efficient ENERGY STAR distinction speaks for itself

AC Cloud Control does not limit the control of the AC units to the app and web dashboards; it is ready to communicate with 3rd party systems and is already integrated with Amazon Alexa, Google Home, Siri Shortcuts, and IFTTT.

Features
  • Remote control and monitor
  • Email and push notifications
  • Timers and scenes
  • Annual calendar
  • Extreme protection: anti-frost and over-heat
  • Error codes and descriptions
  • Operating hours
  • Automatic device firmware updates
  • Maintenance and filter cleaning alarms
  • Temperature limitation
  • Voice controller compatibility: Amazon Alexa, Google Home, Siri Shortcuts, and IFTTT
Applications
  • Office buildings
  • Residential (e.g., homes, labor camps)
  • Shops
  • Hospitality (e.g., hotels, Airbnbs)
  • Public buildings (e.g., post offices)
  • Disperse installations (e.g., petrol stations)

IntesisHome Air Conditioning Remote-Control System

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
INTESISHOME UNIVERSAL CONTROLLERINWFIUNI001I000INTESISHOME UNIVERSAL CONTROLLER6 - Immediate$220.24Details weergeven
INTESISHOME FOR MITSUBISHI HEAVYINWFIMHI001R100INTESISHOME FOR MITSUBISHI HEAVY0 - Immediate$294.52Details weergeven
INTESISHOME FOR PANASONIC ECOI AINWFIPAN001R100INTESISHOME FOR PANASONIC ECOI A0 - Immediate$294.52Details weergeven
INTESISHOME FOR TOSHIBA VRF ANDINWFITOS001R100INTESISHOME FOR TOSHIBA VRF AND0 - Immediate$294.52Details weergeven
INTESISHOME FOR DAIKIN SKY AND VINWFIDAI001R100INTESISHOME FOR DAIKIN SKY AND V0 - Immediate$294.52Details weergeven
INTESISHOME FOR PANASONIC ETHEREINWFIPAN001I000INTESISHOME FOR PANASONIC ETHERE0 - Immediate$253.93Details weergeven
INTESISHOME FOR LG DOMESTIC ANDINWFILGE001R000INTESISHOME FOR LG DOMESTIC AND0 - ImmediateSee Page for PricingDetails weergeven
INTESISHOME FOR DAIKIN DOMESTICINWFIDAI001I000INTESISHOME FOR DAIKIN DOMESTIC0 - Immediate$253.93Details weergeven
Published: 2022-09-22