MICRO SWITCH V19 Series Miniature Basic Switch
Honeywell’s V19 Series incorporates the snap-spring mechanism, RAST termination options, and a cost-conscious design for white goods applications
Honeywell’s MICRO SWITCH unsealed miniature basic switch family has a new addition of the V19 Series. The V19 provides a cost-conscious switching solution to assist in hitting overall system-level cost and design goals in high-volume applications. Certifications for the switch include ENEC, CQC, UL, cUL. The V19 is also a reliable and repeatable solution over the lifetime of the product, with mechanical cycle life extending to 1 million cycles. The V19 switch is available as a pin plunger style or with optional integral levers to actuate the switch and offer versatility in the application. The switches are also available with a single pole double throw (SPDT) or single pole single throw (SPST) contact design. RAST 2.5, 5, and 7 termination styles are available for automated manufacturing requirements. The RAST 2.5 combined termination and housing construction enables agency certification (UL94V-0 and IEC 60335-1) and material cost savings.
- 5 A and 16 A electrical ratings for design flexibility in one industry standard package size
- Configurable for amperage, circuitry, levers, terminals, and operation force
- Worldwide certifications and compliance (RoHS, REACH, UL, ENEC, CQC)
- Certified mechanical life: 1 M cycles
- Certified electrical life: 10k cycles
- Cost-optimized snap-action switch design with cadmium-free contacts, enabling RoHS 3, REACH and CalProp 65 compliance
- RAST connection options for automated production
- Large consumer appliances (washer, dryer, oven, range, refrigerator, etc.)
- HVAC
- Water dispensers
- Small consumer appliances (coffee makers, food processors, microwave ovens, etc.)
- Cookers (pressure and rice)
- Vending machines
- Commercial food service equipment
- Refrigeration and air-conditioning equipment
- Pressure/temperature/float switches
MICRO SWITCH V19 Series Miniature Basic Switch
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | V19T16-EC100 | SWITCH SNAP ACT SPST-NC 16A 125V | 205 - Immediate | $0.80 | Details weergeven |
![]() | ![]() | V19T16-EZ100 | SWITCH SNAP ACTION SPDT 16A 125V | 954 - Immediate | $1.65 | Details weergeven |
![]() | ![]() | V19S05-HZ015 | SWITCH SNAP ACTION SPDT 5A 125V | 762 - Immediate | $1.60 | Details weergeven |
![]() | ![]() | V19S05-EZ100 | SWITCH SNAP ACTION SPDT 5A 125V | 0 - Immediate | $1.65 | Details weergeven |
![]() | ![]() | V19T16-P2P200A04 | SWITCH SNAP ACT SPST-NO 16A 125V | 956 - Immediate | $0.89 | Details weergeven |
![]() | ![]() | V19T16-PZ100 | SWITCH SNAP ACTION SPDT 16A 125V | 204 - Immediate | $0.89 | Details weergeven |
![]() | ![]() | V19T16-EZ100B02 | SWITCH SNAP ACTION SPDT 16A 125V | 1000 - Immediate | $1.70 | Details weergeven |
![]() | ![]() | V19T16-P2Z400 | SWITCH SNAP ACTION SPDT 16A 125V | 0 - Immediate | $1.70 | Details weergeven |
![]() | ![]() | V19S05-HZ015A03 | SWITCH SNAP ACTION SPDT 5A 125V | 800 - Immediate | $1.86 | Details weergeven |
![]() | ![]() | V19T16-EZ400A06 | SWITCH SNAP ACTION SPDT 16A 125V | 956 - Immediate | $1.93 | Details weergeven |
![]() | ![]() | V19S05-N2Z200A06-K | SWITCH SNAP ACTION SPDT 5A 125V | 0 - Immediate | $1.93 | Details weergeven |
![]() | ![]() | V19S05-CZ050B01 | SWITCH SNAP ACTION SPDT 5A 125V | 0 - Immediate | $1.94 | Details weergeven |
![]() | ![]() | V19T16-CZ300B05 | SWITCH SNAP ACTION SPDT 16A 125V | 28 - Immediate | $1.01 | Details weergeven |
![]() | ![]() | V19S05-V3Z050 | SWITCH SNAP ACTION SPDT 5A 125V | 0 - Immediate | $1.96 | Details weergeven |
![]() | ![]() | V19S05-V3Z015 | SWITCH SNAP ACTION SPDT 5A 125V | 0 - Immediate | $1.96 | Details weergeven |
![]() | ![]() | V19S05-V3Z025A02 | SWITCH SNAP ACTION SPDT 5A 125V | 162 - Immediate | $1.06 | Details weergeven |