High-Temperature SMD LEDs
Kingbright's LEDs are available in single-color and bi-color options in all color spectrums
Kingbright's broad selection of high-temperature SMD LEDs can withstand harsh environments and high operating temperatures up to +100°C (+212°F). This high-temperature SMD LED selection includes single-color and bi-color options in all color spectrums. The available footprints include industry-standard 0603 to PLCC right-angle SMD packages to fulfill all design needs and broaden the reach in all market sectors. Kingbright high-temperature SMD LEDs also feature low current selections with IF=2 mA for minimum power consumption while maintaining good luminous efficacy to meet various application requirements.
- Available in standard IF=20 mA and low-current IF=2 mA
- Operating temperaturerange: -40°C to +100°C
- Storage temperature range: -40°C to +115°C
- Single and bi-color LEDs
- Available in full-color spectrum
- Top-emitting, right-angle, and PLCC SMD LEDs
- Wide viewing angle range: +120° to 160°
- Halogen-free
- RoHS compliant
- Industrial equipment and machinery
- Transportation
- Electrical equipment
- Networking and enterprise solutions
- Outdoor applications
High-Temperature SMD LEDs
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | APHB1608LG3R2C-AMT | LED GREEN/RED CLEAR 0603 SMD | 3975 - Immediate | $0.85 | Details weergeven |
![]() | ![]() | APHB1608G2R2C-AMT | LED GREEN/RED CLEAR 0603 SMD | 927 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | APHB1608Y2R2C-AMT | LED RED/YLW CLEAR 0603 SMD | 62 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | APFA3010R2G2C-C6-AMT | LED GREEN/RED CLEAR 4SMD | 3398 - Immediate | $0.69 | Details weergeven |
![]() | ![]() | AA4040R3G2CT/R-10MAT | LED GREEN/RED CLEAR SMD R/A | 50 - Immediate | $1.45 | Details weergeven |
![]() | ![]() | AA4040SURCKT-AMT | LED RED CLEAR SMD R/A | 4412 - Immediate | $0.71 | Details weergeven |
![]() | ![]() | AA4040LSURCKT-AMT | LED RED CLEAR SMD R/A | 135 - Immediate | $0.71 | Details weergeven |
![]() | ![]() | AA4040LCGCK-AMT | LED GREEN CLEAR SMD R/A | 8380 - Immediate | $0.69 | Details weergeven |
![]() | ![]() | AA4040ZGCKT-AMT | LED GREEN CLEAR SMD R/A | 377 - Immediate | $0.85 | Details weergeven |
![]() | ![]() | AA4040LZGCKT-AMT | LED GREEN CLEAR SMD R/A | 262 - Immediate | $0.85 | Details weergeven |
![]() | ![]() | AA4040SYCKT/J3-AMT | LED YELLOW CLEAR SMD R/A | 1696 - Immediate | $0.85 | Details weergeven |
![]() | ![]() | AA4040LSYCKT/J3-AMT | LED YELLOW CLEAR SMD R/A | 497 - Immediate | $0.85 | Details weergeven |
![]() | ![]() | AA4040QBS/D-AMT | LED BLUE CLEAR SMD R/A | 2497 - Immediate | $0.85 | Details weergeven |
![]() | ![]() | AA4040LQBS/D-AMT | LED BLUE CLEAR SMD R/A | 2012 - Immediate | $0.85 | Details weergeven |
![]() | ![]() | APT1608SECK-AMT | LED ORANGE CLEAR 0603 SMD | 1459 - Immediate | $0.28 | Details weergeven |
![]() | ![]() | APT1608ZGC-AMT | LED GREEN CLEAR 0603 SMD | 4071 - Immediate | $0.67 | Details weergeven |
![]() | ![]() | APT1608SYC/J3-AMT | LED YELLOW CLEAR 0603 SMD | 234 - Immediate | $0.71 | Details weergeven |
![]() | ![]() | APT1608SEC/J3-AMT | LED RED CLEAR 0603 SMD | 319 - Immediate | $0.71 | Details weergeven |