PLCC2 Right-Angle SMD LEDs
Kingbright’s LEDs features an integrated reflector that provides up to three times brighter intensity output compared to standard, chip-type, right-angle, and surface-mount LEDs
Kingbright's AA4040 series is comprised of 4.0 mm x 4.0 mm, PLCC2, right-angle SMD LEDs. These re-engineered, side-emitting (right-angle) LEDs come in an industry-standard PLCC2 package and feature a taller height profile with improved performance of up to three times higher intensity output compared to standard, chip-type, side-emitting SMD LEDs. This package fits perfectly into any light guide, backlighting, industrial, or network application. The AA4040 series is available in both visible and invisible spectrums with single-color and bi-color options driven at 20 mA.
- Compact, right-angle PLCC-2 package
- 4.0 mm x 3.6 mm x 4.0 mm (L x W x H)
- Compatible with automatic placement equipment
- Moisture sensitivity level: 3
- RoHS compliant
- Backlighting
- Status indicators
- Network card devices
- Industrial and smart meter applications
- Enterprise solutions and telecommunications
- Home and smart appliances
- Healthcare applications
PLCC2 Right-Angle SMD LEDs
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | AA4040SYSK | LED YELLOW CLEAR SMD R/A | 22052 - Immediate | $0.60 | Details weergeven |
![]() | ![]() | AA4040ZGS | LED GREEN CLEAR SMD R/A | 20974 - Immediate | $0.69 | Details weergeven |
![]() | ![]() | AA4040SURSK | LED RED CLEAR SMD R/A | 125956 - Immediate | $0.60 | Details weergeven |
![]() | ![]() | AA4040QBS/D | LED BLUE CLEAR SMD R/A | 24914 - Immediate | $0.49 | Details weergeven |
![]() | ![]() | AA4040CGCK | LED GREEN CLEAR SMD R/A | 145 - Immediate | $0.48 | Details weergeven |
![]() | ![]() | AA4040SESK | LED ORANGE CLEAR SMD R/A | 7685 - Immediate | $0.48 | Details weergeven |
![]() | ![]() | AA4040SF4BT-P22 | 4.0X4.0MM RIGHT ANGLE INFRARED P | 3288 - Immediate | $0.69 | Details weergeven |
![]() | ![]() | AA4040QBS/G | LED BLUE CLEAR SMD R/A | 1116 - Immediate | $0.90 | Details weergeven |
![]() | ![]() | AA4040SYSK/J3 | LED YELLOW CLEAR SMD R/A | 661 - Immediate | $0.79 | Details weergeven |
![]() | ![]() | AA4040ZGS/G | LED GREEN CLEAR SMD R/A | 7896 - Immediate | $0.92 | Details weergeven |
![]() | ![]() | AA4040SRCGKC-R | LED GREEN/RED CLEAR SMD R/A | 0 - Immediate | $0.93 | Details weergeven |