MODbox™ Hybrid Toolbox

Klein Tools MODbox hybrid toolbox has a removable lid and two adjustable dividers for flexibility

Image of Klein Tools' MODbox™ Hybrid ToolboxKlein Tools' MODbox hybrid toolbox features a removable lid for dual use as an open crate. The lid conveniently attaches to the bottom of the toolbox when being transported alone as a crate. It has two adjustable dividers for flexibility and a removable tool tray. The hybrid toolbox is IP64 rated for weather protection, has a 75 pound (34 kg) capacity, and is made with impact-resistant polymers. The MODbox hybrid toolbox easily connects with other MODbox components for a custom mobile workstation.

Features

  • MODbox hybrid toolbox is made with impact-resistant polymers and easily interconnects for a customized mobile workstation
  • Fully removable lid for dual use as an open crate, withstanding a 75-pound (34 kg) carrying capacity, and IP64 rated for protection against debris and rain
  • Lid attaches to the bottom of the toolbox and is always available when used as a crate
  • Lid also attaches to side rails when using the multi-hook rail attachment (Cat. No. 54816MB, sold separately)
  • Two adjustable dividers offer flexible storage; stack for deep storage or place next to each other for shallow storage
  • Removable organizer tray included for extra organization and convenience
  • Steel-reinforced lock location for tool theft prevention
Published: 2024-07-26