SD-9 Series DB9 D-Sub Connectors

L-com's industry-standard DB9 D-sub solder-style and PCB-style connectors are designed for cable termination applications

Image of L-com's SD-9 Series DB9 D-Sub ConnectorsL-com's SD-9 series 9-pin DB9 (also known as DE-9) D-subminiature connectors are great for serial data transmission, instrument controls, high-volume videos, and other applications. These connectors are available in male or female, straight or right-angle form factors, and solder-style for DIY or PCB-style. They feature gold-plated contacts for long life, flame-resistant insulators, and mating with an opposite-gender DB9 contact. The available options include board locks for a secure PCB connection, standard mounting holes for application flexibility, and solder or crimp versions. The connectors come individually or packed in trays of ten pieces or fifty pieces for high-volume production.

Features
  • Industry-standard commercial DB9 (DE-9) male or female solder-style or PCB-style connectors, or D-sub male or female right-angle PCB-style connectors
  • Solder posts follow a standard footprint while gold-plated contacts ensure a long lifetime
  • UL94V-0-rated connector insulators to satisfy flammability requirements
  • Gold flash plating ensures repeated mating cycles
  • Position sizes: 9, 15, high-density 15, 25, 37, and 50
  • Optional board locks provide a secure PCB connection and easy soldering
  • Standard mounting holes provide application flexibility (model dependent)
  • Wire size: up to 20 AWG (max.)
  • Time- and cost-saving multi-pack trays of ten pieces or fifty pieces (model dependent)
  • Solder and crimp versions are available
  • Terminate multi-conductor data and video cables (model dependent)
  • Conforms to commercial industry standards and can mate with opposite-gender DB9 contacts
Applications
  • Serial data transmission
  • Data networks
  • Instrument controls
  • Device management
  • High-volume videos
  • Commercial industry

SD-9 Series DB9 D-Sub Connector - Plugs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType montageFlenskenmerkAansluitingAvailable QuantityPrijsDetails weergeven
CONN D-SUB PLUG 9POS SOLDER CUPSD9PCONN D-SUB PLUG 9POS SOLDER CUPVrijhangend (in-lijn)Behuizing/omhulsel (zonder schroefdraad)Soldeerhuls4206 - Immediate$4.10Details weergeven
CONN D-SUB PLUG 9POS SOLDER CUPSD9P-TRAYCONN D-SUB PLUG 9POS SOLDER CUPVrijhangend (in-lijn)Behuizing/omhulsel (zonder schroefdraad)Soldeerhuls3 - Immediate$94.17Details weergeven
CONN D-SUB PLUG 9POS VERT SOLDERSD9P-PCCONN D-SUB PLUG 9POS VERT SOLDERThrough-holeBehuizing/omhulsel (zonder schroefdraad)Soldeersel0 - Immediate$5.30Details weergeven
CONN D-SUB PLUG 9POS R/A SOLDERSD9P-RA-PCCONN D-SUB PLUG 9POS R/A SOLDERDoorgaand gat, rechte hoekKoppelzijde, vrouwelijke schroefsluiting (4-40)Soldeersel0 - Immediate$32.20Details weergeven

SD-9 Series DB9 D-Sub Connector - Receptacles

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType montageFlenskenmerkAansluitingAvailable QuantityPrijsDetails weergeven
CONN D-SUB RCPT 9POS SOLDER CUPSD9SCONN D-SUB RCPT 9POS SOLDER CUPVrijhangend (in-lijn)Behuizing/omhulsel (zonder schroefdraad)Soldeerhuls1788 - Immediate$4.98Details weergeven
CONN D-SUB RCPT 9POS SOLDER CUPSD9S-TRAYCONN D-SUB RCPT 9POS SOLDER CUPVrijhangend (in-lijn)Behuizing/omhulsel (zonder schroefdraad)Soldeerhuls7 - Immediate$105.64Details weergeven
CONN D-SUB RCPT 9POS VERT SOLDERSD9S-PCCONN D-SUB RCPT 9POS VERT SOLDERThrough-holeBehuizing/omhulsel (zonder schroefdraad)Soldeersel0 - Immediate$9.84Details weergeven
CONN D-SUB RCPT 9POS R/A SOLDERSD9S-RA-PCCONN D-SUB RCPT 9POS R/A SOLDERDoorgaand gat, rechte hoekKoppelzijde, vrouwelijke schroefsluiting (4-40)Soldeersel0 - Immediate$28.65Details weergeven
Published: 2024-07-29