Revie Flex Series Embedded Antennas

Ezurio's EFF6925A3S-15MHF1 is a flexible PCB antenna for use in LTE CAT M1 and NB-IoT Devices

Image of Ezurio's  EFF6925A3S-15MHF1 Revie Flex Embedded AntennaWith the ever-growing demand on carrier networks to support massive quantities of IoT devices in an almost unlimited amount of application scenarios, Ezurio has developed the Revie Flex to support both NB-IoT and LTE CAT M1 applications. Compared to standard, rigid FR4 board style embedded antennas, the Revie Flex can flex and conform to small design spaces and is optimized for use when mounted to plastic via the supplied adhesive backing.

The combination of flexibility, an omnidirectional pattern, and multiple frequency bands enables the Revie Flex to deliver higher performance while integrating seamlessly with leading cellular modules, providing world-class efficiency in the broadest variety of wireless, IoT environments.

The base Revie Flex covers 698-875 MHz and 1710-2500 MHz, built specifically to support LTE-M, Cat M1 and NB-IoT. The Revie Flex 600 supports the full range from 600-6000 MHz, and is a powerful, full-spectrum antenna to support global cellular network operators' 5G networks. It offers some of the highest efficiencies in the market for optimal success in your IoT device. The Revie Flex 700 supports the frequency range of 698-6000 MHz in an ultra compact package measuring only 96mm long. This product is a small antenna for 5G sub-6GHz devices.

Features
  • Ground plane independent
  • Optimized for LTE CAT M1 and NB-IoT
  • Wide bandwidth, pairs with all radios in a specified frequency range
  • Excellent efficiency: >51%
  • Easy peel-and-stick integration
  • Alternative connectors and cable lengths available
Applications
  • NB-IOT
  • LTE CAT M1

Revie Flex Embedded Antenna

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
REVIE FLEX LTE/CAT M1/NB-IOT ANTEFF6925A3S-15MHF1REVIE FLEX LTE/CAT M1/NB-IOT ANT5575 - Immediate$2.91Details weergeven
EMBED,REVIE700,MHF1EFF6989A3S-19MHF1EMBED,REVIE700,MHF1107 - Immediate$3.01Details weergeven
REVIE 600 5G CAT M1 NB-IOT ANTEFF6060A3S-15MHF1REVIE 600 5G CAT M1 NB-IOT ANT208 - Immediate$4.80Details weergeven
REVIE 600 5G CAT M1 NB-IOT ANTEFF6060A3S-20MHF1REVIE 600 5G CAT M1 NB-IOT ANT231 - Immediate$4.89Details weergeven
REVIE 600 5G CAT M1 NB-IOT ANTEFF6060A3S-10MHF1REVIE 600 5G CAT M1 NB-IOT ANT953 - Immediate$4.71Details weergeven
Updated: 2020-10-08
Published: 2019-05-23