RS-232 Transceivers

Analog Devices' true RS-232 transceivers use four 0.1 µF external capacitors

Image of Analog Devices' RS-232 TransceiversAnalog Devices' MAX3222/MAX3232/MAX3237/MAX3241 transceivers have a proprietary low-dropout transmitter output stage. This enables true RS-232 performance from a 3.0 V to 5.5 V supply with a dual charge pump. The devices require only four small, 0.1 µF external charge-pump capacitors. The MAX3222, MAX3232, and MAX3241 run at data rates of 120 kbps while maintaining RS-232 output levels. The MAX3237 runs at data rates of 250 kbps in the normal operating mode and 1 Mbps in the MegaBaud™ operating mode, while maintaining RS-232 output levels.

The MAX3222 and MAX3232 have two receivers and two drivers. The MAX3222 features a 1 µA shutdown mode that reduces power consumption and extends battery life in portable systems. Its receivers remain active in shutdown mode, allowing external devices such as modems to be monitored using only 1 µA supply current. The MAX3222 and MAX3232 are pin, package, and functionally compatible with the industry-standard MAX242 and MAX232, respectively.

The MAX3241 is a complete serial port (3 drivers/5 receivers) designed for notebook and sub-notebook computers. The MAX3237 (5 drivers/3 receivers) is ideal for fast modem applications. Both these devices feature a shutdown mode in which all receivers can remain active while using only 1 µA supply current. Receivers R1 (MAX3237/MAX3241) and R2 (MAX3241) have extra outputs in addition to their standard outputs. These extra outputs are always active, allowing external devices, such as a modem, to be monitored without forward biasing the protection diodes in circuitry that may have VCC completely removed.

Features

  • True RS-232 transceivers using four 0.1 µF external capacitors
  • 3.0 V to 5.5 V
  • Low-power
  • Up to 1 Mbps

MAX3222 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC TRANSCEIVER FULL 2/2 20SSOPMAX3222CAP+IC TRANSCEIVER FULL 2/2 20SSOP192 - Immediate
6930 - Factory Stock
$6.66Details weergeven
IC TRANSCEIVER FULL 2/2 20SSOPMAX3222CAPIC TRANSCEIVER FULL 2/2 20SSOP0 - Immediate$1.71Details weergeven

MAX3232 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC TRANSCEIVER FULL 2/2 16SSOPMAX3232CAE+IC TRANSCEIVER FULL 2/2 16SSOP466 - Immediate
28804 - Factory Stock
$6.38Details weergeven
IC TRANSCEIVER FULL 2/2 16PDIPMAX3232CPE+IC TRANSCEIVER FULL 2/2 16PDIP1802 - Immediate
3450 - Factory Stock
$8.08Details weergeven

MAX3237 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC TRANSCEIVER FULL 5/3 28SSOPMAX3237CAI+IC TRANSCEIVER FULL 5/3 28SSOP1320 - Immediate$10.97Details weergeven
IC TRANSCEIVER FULL 5/3 28SSOPMAX3237CAIIC TRANSCEIVER FULL 5/3 28SSOP0 - ImmediateSee Page for PricingDetails weergeven

MAX3241 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC TRANSCEIVER FULL 3/5 28SSOPMAX3241CAI+IC TRANSCEIVER FULL 3/5 28SSOP109 - Immediate
15962 - Factory Stock
$10.54Details weergeven
IC TRANSCEIVER FULL 3/5 28SSOPMAX3241CAIIC TRANSCEIVER FULL 3/5 28SSOP0 - Immediate$3.07Details weergeven
Published: 2013-02-01