dsPIC33CDVC256MP506 All-in-One BLDC Motor Control

Microchip's dsPIC33CDVC256MP506 all-in-one BLDC motor control helps users simplify their design

Image of Microchip's dsPIC33CDVC256MP506 All-in-One BLDC Motor ControlMicrochip's dsPIC33CDVC256MP506 offers a complete solution for controlling 3-phase brushless DC (BLDC) motors. This single chip integrates a powerful 100 MHz digital signal controller (DSC) with built-in digital signal processing (DSP) for real-time motor control. The advanced motor control capabilities enable field oriented control (FOC) for maximum energy efficiency and reduced system cost.

The dsPIC33CDVC256MP506 incorporates a full-bridge MOSFET gate driver to drive the motor. This driver manages six external NMOS transistors and boasts features like an integrated charge pump for low-voltage operation, programmable dead-time control, and comprehensive protection circuits, ensuring safe and reliable motor operation.

The design of the dsPIC33CDVC256MP506 simplifies development by allowing operation with a single power supply, eliminating the need for additional components. An internal voltage regulator ensures the DSC receives the required power. This integrated approach reduces board size and complexity, making it ideal for space-constrained applications.

The dsPIC33CDVC256MP506 targets a wide range of applications. In the automotive industry, it is suitable for cooling fans, various pumps (gas, oil, water), compressors, valves, actuators, and even turbochargers. Industrial and commercial applications include power tools and other battery-powered equipment.

dsPIC33CDVC256MP506 All-in-One BLDC Motor Control

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MCU 16BIT 256KB FLASH 64VFQFNDSPIC33CDVC256MP506T-I/M9IC MCU 16BIT 256KB FLASH 64VFQFN3300 - Immediate$3.14Details weergeven
IC MCU 16BIT 256KB FLASH 64VFQFNDSPIC33CDVC256MP506T-E/M9IC MCU 16BIT 256KB FLASH 64VFQFN3300 - Immediate$3.45Details weergeven
IC MCU 16BIT 256KB FLASH 64VFQFNDSPIC33CDVC256MP506-I/M9IC MCU 16BIT 256KB FLASH 64VFQFN0 - Immediate$2.58Details weergeven
IC MCU 16BIT 256KB FLASH 64VFQFNDSPIC33CDVC256MP506-E/M9IC MCU 16BIT 256KB FLASH 64VFQFN0 - Immediate$2.83Details weergeven
Published: 2024-05-15