LAN7500 Hi-Speed USB to Ethernet Controller

Microchip's high speed LAN7500 USB provides flexibility for the routing and placement of network connections

LAN7500 Hi-Speed USB to Ethernet ControllerMicrochip's LAN7500 is a high speed USB 2.0 to 10 / 100 / 1000 gigabit Ethernet controller that provides a high performance and cost effective USB-to-Ethernet connectivity solution. The LAN7500 contains an integrated 10 / 100 / 1000 gigabit Ethernet PHY, USB PHY, high speed USB 2.0 device controller, 10 / 100 / 1000 Gigabit Ethernet MAC, TAP controller, EEPROM controller, and a FIFO controller with a total of 32 KB internal packet buffering. The device supports 10BASE-T, 100BASE-TX, and 1000BASE-T Ethernet and implements control, interrupt, bulk-in, and bulk-out USB endpoints. The Ethernet controller supports auto-negotiation, auto-polarity correction, and HP auto-MDIX support and is compliant with IEEE 802.3 / 802.3u / 802.3ab standards. USB-based networking provides flexibility for the routing and placement of network connections anywhere in the system.

Features
  • NetDetach technology
  • UniClock technology utilizing a single 25 MHz crystal
  • Multiple operating systems
  • PME pin wake-up support
  • Support TCP segmentation off load and full hardware TxRx check-sum off loads
Applications
  • Allows CPU to enter low power state when Ethernet is inactive
  • Reduces BOM component count and cost
  • Diverse applications supported
  • Reduces system power requirements
  • Reduces CPU loading

Hi-Speed USB to Ethernet Controller

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC USB-10/100/1K ETH CTRL 56QFNLAN7500-ABZJIC USB-10/100/1K ETH CTRL 56QFN1735 - Immediate$6.05Details weergeven
IC USB-10/100/1K ETH CTRL 56QFNLAN7500I-ABZJIC USB-10/100/1K ETH CTRL 56QFN4120 - Immediate$7.56Details weergeven
Published: 2013-01-03