VRF2933 RF Power Vertical MOSFET

Microsemi offers their VRF2933 RF power vertical MOSFET for broadband commercial and military applications

VRF2933 RF Power Vertical MOSFETMicrosemi Power Products' VRF RF MOSFETs are improved replacements for industry standard RF transistors. They provide a rugged design with a drain source voltage of 170 V minimum.

Microsemi's VRF2933 is a gold-metallized silicon n-channel RF power transistor designed for broadband, commercial, and military applications that require high power and gain without compromising reliability, ruggedness, or inter-modulation distortion.

Features
  • 3:1 load VSWR capability at specified operating conditions
  • 300 W with 20 dB minimum gain at 30 MHz, 50 V
  • Excellent stability and low IMD
  • Improved ruggedness V(BR)DSS = 170 V
  • Refractory gold metallization
  • Common source configuration
  • Thermally enhanced package
  • Nitride passivated
  • RoHS compliant

VRF2933 RF Power Vertical MOSFET

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
RF MOSFET 50V M177VRF2933RF MOSFET 50V M177456 - Immediate$142.47Details weergeven
Published: 2012-07-18