MIKROE-4443 Arduino Nano Click™ Shield

MikroElektronika's board is the solution for combining an Arduino Nano board with any Click board

Image of MikroElektronika's MIKROE-4443 Arduino Nano Click ShieldThe MIKROE-4443 Arduino Nano Click Shield from MikroElektronika is the perfect way to expand the functionalities of Arduino Nano boards. The Arduino Nano Click Shield provides two mikroBUS™ sockets to add any functionality from MikroElektronika's ever-growing range of Click boards.

Arduino Nano Click Shield comes equipped with two proprietary mikroBUS sockets, allowing all the Click board devices to be interfaced with the Arduino Nano boards with no effort at all. This way, Mikroe allows its users to add any functionality from its ever-growing range of Click boards, such as Wi-Fi, GSM, GPS, Bluetooth®, Zigbee®, environmental sensors, LEDs, speech recognition, motor control, movement sensors, and many more. More than 1006 Click boards, which can be stacked and integrated simply, and conveniently, are available.

The Arduino Nano can be programmed with the Arduino Software IDE, an integrated development environment common to all Arduino boards, and runs both online and offline. The Arduino Nano Family of development boards comes pre-burned with a bootloader that allows the upload of new code to it without an external hardware programmer. The Arduino software includes a serial monitor that allows sending simple textual data to and from the Arduino board, with onboard RX and TX LEDs that indicate when data is transmitted. In addition, the Nano boards also support I2C and SPI communication and includes a Wire library to simplify the use of the I2C bus. The Arduino Nano is a small, complete, and breadboard-friendly board form factor. When it comes to a host controller it can be found in various types, such as based on the high-performance 8-bit AVR® microcontroller (Arduino Nano and Arduino Nano Every) or a low-power 32-bit Arm® Cortex® microcontroller (Arduino Nano 33 IoT and Arduino Nano 33 BLE), that brings better specifications to anyone's project at a low cost. Compared to the Arduino Uno’s familiar form factor, Nano boards are much smaller. Some of the boards come with onboard connectivity modules ranging from Wi-Fi to GSM, making them the right solution for IoT projects. It's supported by the same well-known Arduino IDE and works with a USB cable (Mini or Micro-B type depending on the used board) instead of a standard one.

Features

  • Onboard modules: two mikroBUS™ sockets, a connector for connecting compatible Arduino Nano board, four TXS0108E level-shifting voltage translators, and a power part for converting 5 V USB to the 3.3 V
  • Interface: I2C, UART, SPI, PWM, analog, and GPIO
  • Compatibility: mikroBUS
  • Input voltage: 3.3 V or 5 V

MIKROE-4443 Arduino Nano Click™ Shield

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ARDUINO NANO CLICK SHIELDMIKROE-4443ARDUINO NANO CLICK SHIELD2 - Immediate$40.59Details weergeven
Published: 2021-05-25