MIKROE-5987 GNSS 15 Click Board™

MikroElektronika's compact add-on board is designed for advanced automotive navigation and tracking applications

Image of MikroElektronika's MIKROE-5987 GNSS 15 Click Board™MikroElektronika's GNSS 15 Click is a compact add-on board for advanced automotive navigation and tracking applications. This board features the TESEO-VIC3DA, an automotive GNSS dead-reckoning module from STMicroelectronics. This module combines a 6-axis IMU with multi-constellation satellite reception, offering exceptional accuracy and dead-reckoning capabilities. The Click board stands out for its rapid time-to-first-fix and ability to receive firmware updates for enhanced performance. Designed for flexibility, this Click supports UART and I2C communications, includes pins for precise odometer readings, and features an SMA antenna connector for superior signal quality.

The GNSS 15 Click suits users looking to integrate reliable navigation and positioning into automotive systems, asset-tracking solutions, and other applications demanding high precision and dependability. The MIKROE-5987 is fully compatible with the mikroBUS™ socket and usable on host systems supporting the mikroBUS standard. The board comes with mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. The groundbreaking ClickID feature enables host systems to seamlessly and automatically detect and identify this add-on board.

Features
  • Automotive-grade GNSS dead-reckoning capabilities
  • Multi-constellation: GPS, Galileo, Glonass, BeiDou, and QZSS
  • Integrated 6-axis inertial sensor
  • Rapid TTFF for quick navigation start-up
  • Communication selection between the UART and I2C (I2C acts only as a secondary device)
  • Integrated odometer function
  • Auto-polling
  • Time pulse LED indicator output
  • Upgradable firmware for future enhancements
  • MCU compatibility: 3.3 V
  • ClickID
Applications
  • Automotive navigation
  • Asset tracking
  • High-precision positioning

MIKROE-5987 GNSS 15 Click Board™

AfbeeldingOnderdeelnr. fabrikantBeschrijvingPlatformTypeFunctieAvailable QuantityPrijsDetails weergeven
GNSS 15 CLICKMIKROE-5987GNSS 15 CLICKmikroBUS™ Click™RFGNSS (Beidou, Galileo, GLONASS, GPS, QZSS)0 - Immediate$68.23Details weergeven

Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TESEOVIC3DA: AUTOMOTIVE GNSS DEATESEO-VIC3DATESEOVIC3DA: AUTOMOTIVE GNSS DEA9 - Immediate$17.72Details weergeven
RF ANT 1.575GHZ MODULE ADHMIKROE-363RF ANT 1.575GHZ MODULE ADH0 - Immediate$10.26Details weergeven
Published: 2024-08-22