SPDIP 1.778 mm .070 Inch Pitch DIP Headers

Mill-Max offers the 162 series headers

SPDIP 1.778 mm (.070 Inch) Pitch DIP HeadersMill-Max's series 162’s SPDIP (shrink plastic) packaging reduces device lead spacing between pins to 1.778 mm (.070") pitch. This technology can be utilized in memory, microcontrollers, video controllers and automotive design applications. SPDIP headers have male pins on both sides and support multiple interconnect applications including: board-to-board stacking, socket testing, and elevating circuits above surrounding components off the PCB surface for easy access (e.g. test points). Mill-Max SPDIP headers are precision-machined using brass alloy 360 and are configured with pluggable tails. They easily mate to their corresponding Mill-Max series 117 SPDIP sockets.

SPDIP Pitch DIP Headers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN HDR DIP POST 16POS TIN162-40-316-00-180000CONN HDR DIP POST 16POS TIN14 - Immediate$16.63Details weergeven
CONN HDR DIP POST 28POS TIN162-40-428-00-180000CONN HDR DIP POST 28POS TIN0 - Immediate$13.01Details weergeven
CONN HDR DIP POST 30POS TIN162-40-430-00-180000CONN HDR DIP POST 30POS TIN290 - Immediate$17.83Details weergeven
CONN HDR DIP POST 28POS TIN162-40-628-00-180000CONN HDR DIP POST 28POS TIN177 - Immediate$17.37Details weergeven
CONN HDR DIP POST 48POS TIN162-40-448-00-180000CONN HDR DIP POST 48POS TIN0 - Immediate$15.71Details weergeven
CONN HDR DIP POST 20POS TIN162-40-620-00-180000CONN HDR DIP POST 20POS TIN57 - Immediate$15.53Details weergeven
CONN HDR DIP POST 52POS TIN162-40-652-00-180000CONN HDR DIP POST 52POS TIN183 - Immediate$21.80Details weergeven
CONN HDR DIP POST 40POS TIN162-40-640-00-180000CONN HDR DIP POST 40POS TIN0 - Immediate$14.54Details weergeven
Published: 2009-11-13